NTE Electronics NTE4017B
| Manufacturer | |
| MPN | NTE4017B |
| LCSC Part # | C6720954 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 1 DIP-16 Counters, Dividers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Logic Family | - | |
| Voltage - Supply | 3V~18V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge;Falling Edge | |
| Timing | Synchronous | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 85ns@15V,50pF | |
| Count Rate | - | |
| Features | Static operation;Reset function;Cascade counter |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Logic Family | - | |
| Voltage - Supply | 3V~18V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge;Falling Edge |
| Type | Description | |
|---|---|---|
| Timing | Synchronous | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 85ns@15V,50pF | |
| Count Rate | - | |
| Features | Static operation;Reset function;Cascade counter |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Decade Counter/Decimal Decode Display (NTE4017B)
- Binary Counter/Decoder
- Frequency Division
- Counter Control/Timers Divide−by−N Counting
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6587 | $ 4.66 |
| 200+ | $ 1.8596 | $ 371.92 |
| 500+ | $ 1.7974 | $ 898.70 |
| 1,000+ | $ 1.7671 | $ 1767.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Logic Family | - | |
| Voltage - Supply | 3V~18V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge;Falling Edge | |
| Timing | Synchronous | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 85ns@15V,50pF | |
| Count Rate | - | |
| Features | Static operation;Reset function;Cascade counter |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Logic Family | - | |
| Voltage - Supply | 3V~18V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge;Falling Edge |
| Type | Description | |
|---|---|---|
| Timing | Synchronous | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 85ns@15V,50pF | |
| Count Rate | - | |
| Features | Static operation;Reset function;Cascade counter |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Decade Counter/Decimal Decode Display (NTE4017B)
- Binary Counter/Decoder
- Frequency Division
- Counter Control/Timers Divide−by−N Counting
C6720954 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

