LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3976IUDD#TRPBF product image
Images for reference only

ADI LT3976IUDD#TRPBFRoHS

Manufacturer
MPN
LT3976IUDD#TRPBF
LCSC Part #
C671844
Packaging
QFN-24-EP(3x5)
Customer #
Key Attributes
2.25MHz Step-down type Adjustable 5A QFN-24-EP(3x5) Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconADI LT3976IUDD#TRPBF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.5677$ 7.57
200+$ 2.9296$ 585.92
500+$ 2.8261$ 1413.05
1,000+$ 2.7752$ 2775.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingQFN-24-EP(3x5)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching2.25MHz
FunctionStep-down type
Number of Outputs1
FeaturesFrequency synchronization;Light load efficient mode;Overcurrent Protection;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage4.3V~40V
Switch tube (built-in/external)Built-in
Output Current5A
Output Voltage-
Quiescent Current3.3uA

Introduction

AI Translation

The LT3976 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 40V. Low quiescent current design consumes only 3.3µA of supply current while regulating with no load. Low ripple Burst Mode operation maintains high efficiency at low output currents while keeping the output ripple below 15mV in a typical application. The LT3976 can supply up to 5A of load current and has current limit foldback to limit power dissipation during short-circuit. A low dropout voltage of 500mV is maintained when the input voltage drops below the programmed output voltage, such as during automotive cold crank. An internally compensated current mode topology is used for fast transient response and good loop stability. A high efficiency 75mΩ switch is included on the die along with a boost Schottky diode. An accurate 1.02V threshold enable pin can be driven directly from a microcontroller or used as a programmable undervoltage lockout. A capacitor on the SS pin provides a controlled inrush current (soft-start). A power good flag signals when VOUT reaches 91.6% of the programmed output voltage. The LT3976 is available in small 16-lead MSOP and 24-lead 3mm × 5mm QFN packages with exposed pad for low thermal resistance.

Features

AI Translation
  • Ultralow Quiescent Current: 3.3µA I₀ at 12VIN to 3.3V₀UT
  • Low Ripple Burst Mode Operation Output Ripple < 15mVP-P
  • Wide Input Range: Operation from 4.3V to 40V
  • 5A Maximum Output Current
  • Excellent Start-Up and Dropout Performance
  • Adjustable Switching Frequency: 200kHz to 2MHz
  • Synchronizable Between 250kHz to 2MHz
  • Accurate Programmable Undervoltage Lockout
  • Low Shutdown Current: Iₛₛ = 700nA
  • Power Good Flag
  • Soft-Start Capability
  • Thermal Shutdown Protection
  • Current Limit Foldback with Soft-Start Override
  • Saturating Switch Design: 75mΩ On-Resistance
  • Small, Thermally Enhanced 16-Lead MSOP and 24-Lead 3mm × 5mm QFN Packages

Applications

AI Translation
  • Automotive Battery Regulation
  • Portable Products
  • Industrial Supplies