ADI LT3973IDD#PBF
| Manufacturer | |
| MPN | LT3973IDD#PBF |
| LCSC Part # | C671819 |
| Packaging | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | 2.15MHz Step-down type Adjustable 750mA DFN-10-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.15MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Light load efficient mode;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.2V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 750mA | |
| Output Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.15MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Features | Overcurrent Protection;Light load efficient mode;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.2V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 750mA | |
| Output Voltage | - |
Introduction
The ±√P3973 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 42V, and consumes only 2.5µA of quiescent current. A high efficiency switch is included on the die along with the catch diode, boost diode, and the necessary oscillator, control and logic circuitry. Low ripple Burst Mode operation maintains high efficiency at low output currents while keeping the output ripple below 10mV in a typical application. A minimum dropout voltage of 530mV is maintained when the input voltage drops below the programmed output voltage, such as during automotive cold crank. Current mode topology is used for fast transient response and good loop stability. A catch diode current limit provides protection against shorted outputs and overvoltage conditions, with thermal shutdown providing additional fault protection. An accurate programmable undervoltage lockout feature is available, producing a low shutdown current of 0.75µA. A power good flag signals when VOUT reaches 90% of the programmed output voltage. The LT3973 is available in small, thermally enhanced 10 - lead MSOP and 3mm×3mm DFN packages.
Features
- Ultralow Quiescent Current
- 2.5µA I₀ at 12V₍₁ₙ₎ to 3.3V₀ₒₜ
- Low Ripple Burst Mode Operation Output Ripple < 10mVP - P
- Wide Input Voltage Range: 4.2V to 42V Operating
- Adjustable Switching Frequency: 200kHz to 2.2MHz
- Integrated Boost and Catch Diodes
- 750mA Output Current
- Excellent Start - Up and Dropout Performance
- Fixed Output Voltages: 3.3V, 5V
- 1.9µA I₀ at 12V₍₁ₙ₎
- Accurate Programmable Undervoltage Lockout
- Low Shutdown Current: I₍₀₎ = 0.75µA
- Internal Catch Diode Current Limit
- Power Good Flag
- Thermal Shutdown
- Small, Thermally Enhanced 10 - Lead MSOP and (3mm×3mm) DFN Packages
Applications
- Automotive Battery Regulation
- Power for Portable Products
- Industrial Supplies
- Gate Drive Bias
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.5812 | $ 5.58 |
| 200+ | $ 2.1609 | $ 432.18 |
| 500+ | $ 2.0837 | $ 1041.85 |
| 1,000+ | $ 2.0467 | $ 2046.70 |
Standard Packaging121/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.15MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Light load efficient mode;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.2V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 750mA | |
| Output Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.15MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Features | Overcurrent Protection;Light load efficient mode;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.2V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 750mA | |
| Output Voltage | - |
Introduction
The ±√P3973 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 42V, and consumes only 2.5µA of quiescent current. A high efficiency switch is included on the die along with the catch diode, boost diode, and the necessary oscillator, control and logic circuitry. Low ripple Burst Mode operation maintains high efficiency at low output currents while keeping the output ripple below 10mV in a typical application. A minimum dropout voltage of 530mV is maintained when the input voltage drops below the programmed output voltage, such as during automotive cold crank. Current mode topology is used for fast transient response and good loop stability. A catch diode current limit provides protection against shorted outputs and overvoltage conditions, with thermal shutdown providing additional fault protection. An accurate programmable undervoltage lockout feature is available, producing a low shutdown current of 0.75µA. A power good flag signals when VOUT reaches 90% of the programmed output voltage. The LT3973 is available in small, thermally enhanced 10 - lead MSOP and 3mm×3mm DFN packages.
Features
- Ultralow Quiescent Current
- 2.5µA I₀ at 12V₍₁ₙ₎ to 3.3V₀ₒₜ
- Low Ripple Burst Mode Operation Output Ripple < 10mVP - P
- Wide Input Voltage Range: 4.2V to 42V Operating
- Adjustable Switching Frequency: 200kHz to 2.2MHz
- Integrated Boost and Catch Diodes
- 750mA Output Current
- Excellent Start - Up and Dropout Performance
- Fixed Output Voltages: 3.3V, 5V
- 1.9µA I₀ at 12V₍₁ₙ₎
- Accurate Programmable Undervoltage Lockout
- Low Shutdown Current: I₍₀₎ = 0.75µA
- Internal Catch Diode Current Limit
- Power Good Flag
- Thermal Shutdown
- Small, Thermally Enhanced 10 - Lead MSOP and (3mm×3mm) DFN Packages
Applications
- Automotive Battery Regulation
- Power for Portable Products
- Industrial Supplies
- Gate Drive Bias
C671819 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

