ADI LT3971IDD-3.3#TRPBF
| Manufacturer | |
| MPN | LT3971IDD-3.3#TRPBF |
| LCSC Part # | C671776 |
| Packaging | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | 2MHz Step-down type Fixed 3.3V 1.2A DFN-10-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Light load efficient mode;Operating status indication | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.3V~38V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 1.2A | |
| Quiescent Current | 2.8uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Light load efficient mode;Operating status indication |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.3V~38V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 1.2A | |
| Quiescent Current | 2.8uA |
Introduction
The LT3971 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 38V. Low quiescent current design consumes only 2.8µA of supply current while regulating with no load. Low ripple Burst Mode operation maintains high efficiency at low output currents while keeping the output ripple below 15mV in a typical application. An internally compensated current mode topology is used for fast transient response and good loop stability. A high efficiency 0.33Ω switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and logic circuitry. An accurate 1V threshold enable pin can be used to shut down the LT3971, reducing the input supply current to 700nA. A capacitor on the SS pin provides a controlled inrush current (soft-start). A power good flag signals when VOUT reaches 91% of the programmed output voltage. The LT3971 is available in small 10-lead MSOP and 3mm×3mm DFN packages with exposed pads for low thermal resistance. A 16-lead MSOP is also offered which has enhanced pin-to-pin fault tolerance.
Features
- Ultralow Quiescent Current: 2.8µA I₀ Regulating 12VIN to 3.3V₀UT
- Fixed Output Voltages: 3.3V, 5V
- 2.1µA I₀ Regulating 12VIN to 3.3V₀UT
- Low Ripple Burst Mode Operation: Output Ripple < 15mVP-P
- Wide Input Voltage Range: 4.3V to 38V
- 1.2A Maximum Output Current
- Adjustable Switching Frequency: 200kHz to 2MHz
- Synchronizable Between 250kHz to 2MHz
- Fast Transient Response
- Accurate 1V Enable Pin Threshold
- Low Shutdown Current: I₀ = 700nA
- Power Good Flag
- Soft-Start Capability
- Internal Compensation
- Output Voltage: 1.19V to 30V
- Small Thermally Enhanced 10-Lead MSOP, 16-Lead MSOP and (3mm×3mm) DFN Packages
Applications
- Automotive Battery Regulation
- Power for Portable Products
- Industrial Supplies
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6322 | $ 5.63 |
| 200+ | $ 2.181 | $ 436.20 |
| 500+ | $ 2.1038 | $ 1051.90 |
| 1,000+ | $ 2.0652 | $ 2065.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Light load efficient mode;Operating status indication | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.3V~38V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 1.2A | |
| Quiescent Current | 2.8uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Light load efficient mode;Operating status indication |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.3V~38V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 1.2A | |
| Quiescent Current | 2.8uA |
Introduction
The LT3971 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 38V. Low quiescent current design consumes only 2.8µA of supply current while regulating with no load. Low ripple Burst Mode operation maintains high efficiency at low output currents while keeping the output ripple below 15mV in a typical application. An internally compensated current mode topology is used for fast transient response and good loop stability. A high efficiency 0.33Ω switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and logic circuitry. An accurate 1V threshold enable pin can be used to shut down the LT3971, reducing the input supply current to 700nA. A capacitor on the SS pin provides a controlled inrush current (soft-start). A power good flag signals when VOUT reaches 91% of the programmed output voltage. The LT3971 is available in small 10-lead MSOP and 3mm×3mm DFN packages with exposed pads for low thermal resistance. A 16-lead MSOP is also offered which has enhanced pin-to-pin fault tolerance.
Features
- Ultralow Quiescent Current: 2.8µA I₀ Regulating 12VIN to 3.3V₀UT
- Fixed Output Voltages: 3.3V, 5V
- 2.1µA I₀ Regulating 12VIN to 3.3V₀UT
- Low Ripple Burst Mode Operation: Output Ripple < 15mVP-P
- Wide Input Voltage Range: 4.3V to 38V
- 1.2A Maximum Output Current
- Adjustable Switching Frequency: 200kHz to 2MHz
- Synchronizable Between 250kHz to 2MHz
- Fast Transient Response
- Accurate 1V Enable Pin Threshold
- Low Shutdown Current: I₀ = 700nA
- Power Good Flag
- Soft-Start Capability
- Internal Compensation
- Output Voltage: 1.19V to 30V
- Small Thermally Enhanced 10-Lead MSOP, 16-Lead MSOP and (3mm×3mm) DFN Packages
Applications
- Automotive Battery Regulation
- Power for Portable Products
- Industrial Supplies
C671776 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LM53601NQDSXRQ1 | TI | WSON-10-EP(3x3) | 10 | $ 6.367 | ||
| LT3971EDD-3.3#PBF | ADI | DFN-10-EP(3x3) | 0 | $ 5.0796 | ||
| LT3971EDD-3.3#TRPBF | ADI | DFN-10-EP(3x3) | 0 | $ 5.0796 | ||
| LT3971IDD-3.3#PBF | ADI | DFN-10-EP(3x3) | 0 | $ 6.4409 | ||
| A8591KEJTR-J-1 | ALLEGRO | DFN-10(3x3) | 0 | $ 3.3822 | ||
| LM536013QDSXTQ1 | TI | WSON-10-EP(3x3) | 0 | $ 3.6987 | ||
| LM536013QDSXRQ1 | TI | WSON-10-EP(3x3) | 0 | $ 2.386 | ||
| LM53601NQDSXTQ1 | TI | WSON-10-EP(3x3) | 0 | $ 8.4204 | ||
| LM536013QUDSXRQ1 | TI | WSON-10-EP(3x3) | 0 | $ 7.2393 |

