TRACO POWER THM 15-1215
| Manufacturer | |
| MPN | THM 15-1215 |
| LCSC Part # | C6717741 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 0.89 | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | Medical type | |
| working temperature | -40°C ~ 85°C (derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 1.60" Length x 1.00" Width x 0.40" Height (40.6mm x 25.4mm x 10.2mm) | |
| Voltage - Output 2 | - | |
| Certification | - | |
| characteristic | OCP,OTP,OVP,SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 9V | |
| Voltage - Input (maximum value) | 18V | |
| Power | 15 W | |
| Voltage - Isolation | 5 kV | |
| Voltage - Output 1 | 24V | |
| Current output (maximum value) | 625mA |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 0.89 | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | Medical type | |
| working temperature | -40°C ~ 85°C (derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 1.60" Length x 1.00" Width x 0.40" Height (40.6mm x 25.4mm x 10.2mm) | |
| Voltage - Output 2 | - | |
| Certification | - |
| Type | Description | |
|---|---|---|
| characteristic | OCP,OTP,OVP,SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 9V | |
| Voltage - Input (maximum value) | 18V | |
| Power | 15 W | |
| Voltage - Isolation | 5 kV | |
| Voltage - Output 1 | 24V | |
| Current output (maximum value) | 625mA |
Introduction
Wide 2:1 input voltage 15 W DC/DC converter in a 1.6 x 1 ” plastic case I/O isolation 5000 VAC rated for 250 VAC working voltage Certification according to IEC/EN/ES 60601-1 3rd edition for 2x MOPP Risk management process according to ISO 14971 incl. risk management file Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3 • Low leakage current < 2.5 μA • Operating temperature -40°C to 85°C • EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A • Operating up to 5000m altitude
The THM 15 series is a range of medical 15 Watt DC/DC converters in 1.6" x 1.0" plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VAC isolation and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 90% and highest grade components the converters can reliably operate in an ambient temperature range of -40°C up to +85°C.
Applications
- medical equipment
- transportation
- control & measurement
- IGBT drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 63.3836 | $ 63.38 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 0.89 | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | Medical type | |
| working temperature | -40°C ~ 85°C (derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 1.60" Length x 1.00" Width x 0.40" Height (40.6mm x 25.4mm x 10.2mm) | |
| Voltage - Output 2 | - | |
| Certification | - | |
| characteristic | OCP,OTP,OVP,SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 9V | |
| Voltage - Input (maximum value) | 18V | |
| Power | 15 W | |
| Voltage - Isolation | 5 kV | |
| Voltage - Output 1 | 24V | |
| Current output (maximum value) | 625mA |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 0.89 | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | Medical type | |
| working temperature | -40°C ~ 85°C (derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 1.60" Length x 1.00" Width x 0.40" Height (40.6mm x 25.4mm x 10.2mm) | |
| Voltage - Output 2 | - | |
| Certification | - |
| Type | Description | |
|---|---|---|
| characteristic | OCP,OTP,OVP,SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 9V | |
| Voltage - Input (maximum value) | 18V | |
| Power | 15 W | |
| Voltage - Isolation | 5 kV | |
| Voltage - Output 1 | 24V | |
| Current output (maximum value) | 625mA |
Introduction
Wide 2:1 input voltage 15 W DC/DC converter in a 1.6 x 1 ” plastic case I/O isolation 5000 VAC rated for 250 VAC working voltage Certification according to IEC/EN/ES 60601-1 3rd edition for 2x MOPP Risk management process according to ISO 14971 incl. risk management file Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3 • Low leakage current < 2.5 μA • Operating temperature -40°C to 85°C • EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A • Operating up to 5000m altitude
The THM 15 series is a range of medical 15 Watt DC/DC converters in 1.6" x 1.0" plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VAC isolation and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 90% and highest grade components the converters can reliably operate in an ambient temperature range of -40°C up to +85°C.
Applications
- medical equipment
- transportation
- control & measurement
- IGBT drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

