TRACO POWER THB 10-4823
| Manufacturer | |
| MPN | THB 10-4823 |
| LCSC Part # | C6717634 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 82% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (commercial), medical | |
| working temperature | -40°C ~ 75°C (Derating Applies) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
| Voltage - Output 2 | -15V | |
| Certification | - | |
| characteristic | SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 36V | |
| Voltage - Input (maximum value) | 75V | |
| Power | 10 W | |
| Voltage - Isolation | 4 kV | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 333mA,333mA |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 82% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (commercial), medical | |
| working temperature | -40°C ~ 75°C (Derating Applies) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
| Voltage - Output 2 | -15V | |
| Certification | - |
| Type | Description | |
|---|---|---|
| characteristic | SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 36V | |
| Voltage - Input (maximum value) | 75V | |
| Power | 10 W | |
| Voltage - Isolation | 4 kV | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 333mA,333mA |
Introduction
The THB 10 series is a range of high performance DC/DC converter modules with double reinforced insulation system. It complies to latest medical safety standard IEC 60601-1 3rd edition for MOOP (Means of Operator Protection). The product comes in a 2x1 industry standard package. All 12 models features wide 2:1 input voltage range and fully regulated output voltage. The converters offer an economical solution for demanding applications in industrial and medical instrumentation.
Features
- Supplementary and reinforced insulation I/O isolation 4000 VACrms rated for 300 Vrms working voltage 2x MOOP
- Medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition
- Industrial safety to UL/IEC/EN 62368-1
- Wide 2:1 input voltage ranges
- Extended operating temperature range -40°C to 75°C max
- Input filter meets EN55022, class A
- Continuous short-circuit protection
- High reliability
Applications
- Industrial instrumentation
- Medical instrumentation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 77.8148 | $ 77.81 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 82% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (commercial), medical | |
| working temperature | -40°C ~ 75°C (Derating Applies) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
| Voltage - Output 2 | -15V | |
| Certification | - | |
| characteristic | SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 36V | |
| Voltage - Input (maximum value) | 75V | |
| Power | 10 W | |
| Voltage - Isolation | 4 kV | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 333mA,333mA |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 82% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (commercial), medical | |
| working temperature | -40°C ~ 75°C (Derating Applies) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
| Voltage - Output 2 | -15V | |
| Certification | - |
| Type | Description | |
|---|---|---|
| characteristic | SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 36V | |
| Voltage - Input (maximum value) | 75V | |
| Power | 10 W | |
| Voltage - Isolation | 4 kV | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 333mA,333mA |
Introduction
The THB 10 series is a range of high performance DC/DC converter modules with double reinforced insulation system. It complies to latest medical safety standard IEC 60601-1 3rd edition for MOOP (Means of Operator Protection). The product comes in a 2x1 industry standard package. All 12 models features wide 2:1 input voltage range and fully regulated output voltage. The converters offer an economical solution for demanding applications in industrial and medical instrumentation.
Features
- Supplementary and reinforced insulation I/O isolation 4000 VACrms rated for 300 Vrms working voltage 2x MOOP
- Medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition
- Industrial safety to UL/IEC/EN 62368-1
- Wide 2:1 input voltage ranges
- Extended operating temperature range -40°C to 75°C max
- Input filter meets EN55022, class A
- Continuous short-circuit protection
- High reliability
Applications
- Industrial instrumentation
- Medical instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

