TRACO POWER TEC 2-1213
| Manufacturer | |
| MPN | TEC 2-1213 |
| LCSC Part # | C6717230 |
| Packaging | SIP,21.8x9.1mm |
| Customer # | |
| Key Attributes | SIP,21.8x9.1mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 134mA | |
| Vin | 9V~18V | |
| Vout | 15V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+95℃ | |
| Frequency - Switching | 100kHz | |
| Quiescent Supply Current | 25mA | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Conversion Efficiency | 85% | |
| Output Power | 2W | |
| Features | Short Circuit Protection;Under Voltage Protection;Automatic fault recovery;Light load efficient mode | |
| Capacitive Load(Max) | 680uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 134mA | |
| Vin | 9V~18V | |
| Vout | 15V | |
| Ripple Noise | 75mVp-p |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+95℃ | |
| Frequency - Switching | 100kHz | |
| Quiescent Supply Current | 25mA | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Conversion Efficiency | 85% | |
| Output Power | 2W | |
| Features | Short Circuit Protection;Under Voltage Protection;Automatic fault recovery;Light load efficient mode | |
| Capacitive Load(Max) | 680uF |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.885 | $ 10.89 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 134mA | |
| Vin | 9V~18V | |
| Vout | 15V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+95℃ | |
| Frequency - Switching | 100kHz | |
| Quiescent Supply Current | 25mA | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Conversion Efficiency | 85% | |
| Output Power | 2W | |
| Features | Short Circuit Protection;Under Voltage Protection;Automatic fault recovery;Light load efficient mode | |
| Capacitive Load(Max) | 680uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 134mA | |
| Vin | 9V~18V | |
| Vout | 15V | |
| Ripple Noise | 75mVp-p |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+95℃ | |
| Frequency - Switching | 100kHz | |
| Quiescent Supply Current | 25mA | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Conversion Efficiency | 85% | |
| Output Power | 2W | |
| Features | Short Circuit Protection;Under Voltage Protection;Automatic fault recovery;Light load efficient mode | |
| Capacitive Load(Max) | 680uF |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

