TOSHIBA TCKE712BNL,RF
| Manufacturer | |
| MPN | TCKE712BNL,RF |
| LCSC Part # | C6716884 |
| Packaging | WSONB-10(3x3) |
| Customer # | |
| Key Attributes | WSONB-10(3x3) Current Regulation/Management RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TOSHIBA | |
| Packaging | WSONB-10(3x3) |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TOSHIBA |
| Type | Description | |
|---|---|---|
| Packaging | WSONB-10(3x3) |
Introduction
The TCKE712BNL is 13.2 V high input voltage Single Inputs-Single Output eFuse IC. It can be used as a reusable fuse, and other protection features like adjustable over current limit by an external resistor, short circuit protection, adjustable slew rate control by an external capacitance, adjustable over voltage protection, under voltage protection, thermal shutdown and FLAG function. Switch ON resistance is only 53 mΩ, Wide input voltage operation characteristics makes this product ideal for power management such as in the Power Stage of Hard disk drive and Battery Charge applications. This device is available in 0.5 mm pitch ultra small package WSON10 (3.0 mm x 3.0 mm, t: 0.7 mm (typ)). Thus this device is ideal for various application such as portable applications that require high - density board.
Features
- High input voltage: VIN max = 13.2 V
- Low ON resistance: RON = 53 mΩ (typ.)
- Adjustable over current protection
- Adjustable over voltage protection
- Programmable Slew rate control by External Capacitance for Inrush current reduction
- FLAG indicates Reverse current blocking (SW OFF state)
- Thermal Shutdown
- Small package: WSON10 3.0 mm × 3.0 mm, t: 0.7 mm (typ)
- IEC62368 - 1 Certified
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8074 | $ 0.81 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TOSHIBA | |
| Packaging | WSONB-10(3x3) |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TOSHIBA |
| Type | Description | |
|---|---|---|
| Packaging | WSONB-10(3x3) |
Introduction
The TCKE712BNL is 13.2 V high input voltage Single Inputs-Single Output eFuse IC. It can be used as a reusable fuse, and other protection features like adjustable over current limit by an external resistor, short circuit protection, adjustable slew rate control by an external capacitance, adjustable over voltage protection, under voltage protection, thermal shutdown and FLAG function. Switch ON resistance is only 53 mΩ, Wide input voltage operation characteristics makes this product ideal for power management such as in the Power Stage of Hard disk drive and Battery Charge applications. This device is available in 0.5 mm pitch ultra small package WSON10 (3.0 mm x 3.0 mm, t: 0.7 mm (typ)). Thus this device is ideal for various application such as portable applications that require high - density board.
Features
- High input voltage: VIN max = 13.2 V
- Low ON resistance: RON = 53 mΩ (typ.)
- Adjustable over current protection
- Adjustable over voltage protection
- Programmable Slew rate control by External Capacitance for Inrush current reduction
- FLAG indicates Reverse current blocking (SW OFF state)
- Thermal Shutdown
- Small package: WSON10 3.0 mm × 3.0 mm, t: 0.7 mm (typ)
- IEC62368 - 1 Certified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

