ADI LT3909EDD#PBF
| Manufacturer | |
| MPN | LT3909EDD#PBF |
| LCSC Part # | C671647 |
| Packaging | DFN-12-EP(3x3) |
| Customer # | |
| Key Attributes | 2-String x 60mA, 2MHz Step-Up LED Driver with ±2% Current Matching |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | ADI | |
| Packaging | DFN-12-EP(3x3) | |
| Output Current | 60mA | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 2MHz | |
| Dimming | PWM;Analog | |
| Number of Channels | 2 | |
| Type | DC-DC | |
| Features | Over Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Constant Current Accuracy | 2% | |
| Voltage - Input(DC) | 2.9V~40V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | ADI | |
| Packaging | DFN-12-EP(3x3) | |
| Output Current | 60mA | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 2MHz | |
| Dimming | PWM;Analog |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Type | DC-DC | |
| Features | Over Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Constant Current Accuracy | 2% | |
| Voltage - Input(DC) | 2.9V~40V |
Introduction
A 2-string x 60mA LED driver with a fixed 2MHz step-up DC/DC converter capable of driving up to 36V of LEDs. Each LED string contains an accurate high-side current source with ±2% current matching. Output voltage adapts to variations in LED VF for optimum efficiency. Maximum LED current can be programmed from 10mA to 60mA per string using a single resistor. LED brightness can be reduced with analog dimming (up to 10:1) or with PWM dimming (up to 40,000:1 at 100Hz, up to 160:1 at 25kHz) (independent of leakage at VOUT). The LED pins can be paralleled for higher LED current. Additional features include: programmable maximum VOUT for open LED protection, a fault flag to indicate open-LED or LED-short-to-GND and an internal regulation loop to safely limit junction temperature. The LT3909 also includes internal compensation, internal soft-start and micropower shutdown. The LT3909 is available in the 12-pin (3mm x 3mm) DFN and 12-pin MSOP packages.
Features
- Up to 36V of LEDs, 2-String x 60mA LED Driver
- Wide Input Range: 2.91 to 40V
- Up to 40,000:1 PWM Dimming (250ns LED On-Time)
- ±2% LED Current Matching (Typ ±0.3%)
- Integrated Schottky Diode
- Internal 400mΩ, 40V, 1A Switch
- Single Resistor Sets LED Current (10mA to 60mA) for Both High-Side Current Sources
- Output Adapts to LED VF for Optimum Efficiency
- LED Current Regulated Even for Vin > Vout
- Fault Flag + Protection for Open-LED and LED-Short to-GND (Other String Remains in Regulation)
- Programmable Maximum VOUT (Regulated)
- Internal Compensation, Soft-Start and Thermal Regulation
- Accurate EN/UVLO Threshold
- Fixed 2MHz Switching Frequency
Applications
- PDAs, Handheld Computers
- GPS Receivers
- Automotive Displays
- High Contrast Instrument Clusters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.9133 | $ 9.91 |
| 10+ | $ 9.5716 | $ 95.72 |
Standard Packaging121/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | ADI | |
| Packaging | DFN-12-EP(3x3) | |
| Output Current | 60mA | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 2MHz | |
| Dimming | PWM;Analog | |
| Number of Channels | 2 | |
| Type | DC-DC | |
| Features | Over Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Constant Current Accuracy | 2% | |
| Voltage - Input(DC) | 2.9V~40V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | ADI | |
| Packaging | DFN-12-EP(3x3) | |
| Output Current | 60mA | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 2MHz | |
| Dimming | PWM;Analog |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Type | DC-DC | |
| Features | Over Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Constant Current Accuracy | 2% | |
| Voltage - Input(DC) | 2.9V~40V |
Introduction
A 2-string x 60mA LED driver with a fixed 2MHz step-up DC/DC converter capable of driving up to 36V of LEDs. Each LED string contains an accurate high-side current source with ±2% current matching. Output voltage adapts to variations in LED VF for optimum efficiency. Maximum LED current can be programmed from 10mA to 60mA per string using a single resistor. LED brightness can be reduced with analog dimming (up to 10:1) or with PWM dimming (up to 40,000:1 at 100Hz, up to 160:1 at 25kHz) (independent of leakage at VOUT). The LED pins can be paralleled for higher LED current. Additional features include: programmable maximum VOUT for open LED protection, a fault flag to indicate open-LED or LED-short-to-GND and an internal regulation loop to safely limit junction temperature. The LT3909 also includes internal compensation, internal soft-start and micropower shutdown. The LT3909 is available in the 12-pin (3mm x 3mm) DFN and 12-pin MSOP packages.
Features
- Up to 36V of LEDs, 2-String x 60mA LED Driver
- Wide Input Range: 2.91 to 40V
- Up to 40,000:1 PWM Dimming (250ns LED On-Time)
- ±2% LED Current Matching (Typ ±0.3%)
- Integrated Schottky Diode
- Internal 400mΩ, 40V, 1A Switch
- Single Resistor Sets LED Current (10mA to 60mA) for Both High-Side Current Sources
- Output Adapts to LED VF for Optimum Efficiency
- LED Current Regulated Even for Vin > Vout
- Fault Flag + Protection for Open-LED and LED-Short to-GND (Other String Remains in Regulation)
- Programmable Maximum VOUT (Regulated)
- Internal Compensation, Soft-Start and Thermal Regulation
- Accurate EN/UVLO Threshold
- Fixed 2MHz Switching Frequency
Applications
- PDAs, Handheld Computers
- GPS Receivers
- Automotive Displays
- High Contrast Instrument Clusters
C671647 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

