SIEMENS 87DUC6FC
| Manufacturer | |
| MPN | 87DUC6FC |
| LCSC Part # | C6714844 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Pump control panel, Size 1, three-phase full voltage, solid-state overload relay, OLR current range 3 - 12A, 220 - 240/440 - 480VAC 60Hz coil, standard contactor, 30A fusible disconnect, 30A/600V fuse clips, Hand/Auto selector switch, start pushbutton, NEMA 3/3R enclosure, suitable for outdoor rain-resistant environments.
Features
AI Translation
- Three-phase full voltage
- Solid-state overload relay
- OLR current range 3–12A
- 220–240/440–480VAC 60Hz coil
- Standard contactor
- 30A fusible disconnect
- 30A/600V fuse clips
- Hand/auto selector switch
- Start pushbutton
- NEMA 3/3R enclosure, outdoor rain-tight
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1070.3888 | $ 1070.39 |
| 200+ | $ 1005.3081 | $ 201061.62 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Pump control panel, Size 1, three-phase full voltage, solid-state overload relay, OLR current range 3 - 12A, 220 - 240/440 - 480VAC 60Hz coil, standard contactor, 30A fusible disconnect, 30A/600V fuse clips, Hand/Auto selector switch, start pushbutton, NEMA 3/3R enclosure, suitable for outdoor rain-resistant environments.
Features
AI Translation
- Three-phase full voltage
- Solid-state overload relay
- OLR current range 3–12A
- 220–240/440–480VAC 60Hz coil
- Standard contactor
- 30A fusible disconnect
- 30A/600V fuse clips
- Hand/auto selector switch
- Start pushbutton
- NEMA 3/3R enclosure, outdoor rain-tight
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

