LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3756HMSE-2#PBF product image
Images for reference only

ADI LT3756HMSE-2#PBFRoHS

Manufacturer
MPN
LT3756HMSE-2#PBF
LCSC Part #
C671445
Packaging
MSOP-16-EP
Customer #
Key Attributes
100kHz~1MHz 1 DC-DC 100V 6V~100V MSOP-16-EP LED Drivers RoHS
Datasheetpdf iconADI LT3756HMSE-2#PBF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.5459$ 6.55
200+$ 2.5329$ 506.58
500+$ 2.4449$ 1222.45
1,000+$ 2.4001$ 2400.10
Standard Packaging37/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerADI
PackagingMSOP-16-EP
Operating Temperature-40℃~+150℃
Frequency - Switching100kHz~1MHz
DimmingAnalog;PWM
Number of Channels1
TypeDC-DC
FeaturesBuilt-in soft-start;LED open-circuit protection;Over-Temperature Protection (OTP);Short Circuit Protection
Output Voltage100V
TopologyFlyback;SEPIC;Buck;Boost
Voltage - Input(DC)6V~100V

Introduction

AI Translation

The LT3756, LT3756-1 and LT3756-2 are DC/DC controllers designed to operate as a constant-current source for driving high current LEDs. They drive a low side external N-channel power MOSFET from an internal regulated 7.15V supply. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages. A ground referenced voltage FB pin serves as the input for several LED protection features, and also makes it possible for the converter to operate as a constant-voltage source. A frequency adjust pin allows the user to program the frequency from 100kHz to 1MHz to optimize efficiency, performance or external component size. The LT3756/LT3756-1/LT3756-2 sense output current at the high side of the LED string. High side current sensing is the most flexible scheme for driving LEDs, allowing boost, buck mode or buck-boost mode configuration. The PWM input provides LED dimming ratios of up to 3000:1, and the CTRL input provides additional analog dimming capability.

Features

AI Translation
  • 3000:1 True Color PWM Dimming
  • Wide Input Voltage Range: 6V to 100V
  • Output Voltage Up to 100V
  • Constant-Current and Constant-Voltage Regulation
  • 100mV High Side Current Sense
  • Drives LEDs in Boost, Buck Mode, Buck-Boost Mode, SEPIC or Flyback Topology
  • Adjustable Frequency: 100kHz to 1MHz
  • Open LED Protection
  • Programmable Undervoltage Lockout with Hysteresis
  • Improved Open LED Status Pin (LT3756-2)
  • Frequency Synchronization (LT3756-1)
  • PWM Disconnect Switch Driver
  • CTRL Pin Provides Analog Dimming
  • Low Shutdown Current: <1µA
  • Programmable Soft-Start
  • Thermally Enhanced 16-Lead QFN (3mm×3mm) and MSOP Packages
  • AEC-Q100 Qualified for Automotive Applications

Applications

AI Translation
  • High Power LED Applications
  • Current Limited Constant Voltage Applications
  • Battery Charging