LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Crouzet 84137870N product image
Images for reference only

Crouzet 84137870N

Manufacturer
MPN
84137870N
LCSC Part #
C6714348
Packaging
-
Customer #
Key Attributes
1 Form A (SPST-NO) 5V~60V DC Solid State Relays (SSR) RoHS
Datasheetpdf iconCrouzet 84137870N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 240.344$ 240.34
200+$ 95.8989$ 19179.78
500+$ 92.6942$ 46347.10
1,000+$ 91.1118$ 91111.80
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerCrouzet
Packaging-
Number of Channels-
Contact Form1 Form A (SPST-NO)
Static dv/dt-
Current - Surge(Itsm)-
Operating Temperature-25℃~+90℃
Holding Current (Ih)-
Zero Crossing CircuitNo
Forward voltage-
FeaturesReverse polarity protection
Forward Current(If)-
Load Voltage5V~60V
Input typeDC

Introduction

AI Translation

Solid State Relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.

Features

AI Translation
  • Output current of 10 and 40 Amps
  • Output Voltage of 5-60 Vc and 5-200 Vc
  • Control voltage of 4-32 Vc
  • DC switching (DC loads)
  • Integrated IP20 touch-safe removable covers
  • Built-in overvoltage protection
  • LED input status indicator