ADI LT3752MPFE-1#TRPBF
| Producent | |
| Nr części prod. | LT3752MPFE-1#TRPBF |
| Nr LCSC | C671391 |
| Opak. | TSSOP-38-EP-4.4mm |
| Numer Klienta | |
| Klucz. cechy | 1 TSSOP-38-EP-4.4mm DC DC Switching Controllers RoHS |
| Karta Katalogowa |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Producent | ADI | |
| Opak. | TSSOP-38-EP-4.4mm | |
| Operating Temperature | -55℃~+150℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Hiccup current limiting;Frequency synchronization | |
| Output Current | - | |
| Number of Channels | 1 | |
| Topology | Forward | |
| Frequency - Switching | 500kHz | |
| Operating Voltage | 10.5V~16V | |
| Switch tube (built-in/external) | External | |
| Function | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Producent | ADI | |
| Opak. | TSSOP-38-EP-4.4mm | |
| Operating Temperature | -55℃~+150℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Hiccup current limiting;Frequency synchronization | |
| Output Current | - |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Topology | Forward | |
| Frequency - Switching | 500kHz | |
| Operating Voltage | 10.5V~16V | |
| Switch tube (built-in/external) | External | |
| Function | - |
Opis
The LT3752/LT3752-1 are current mode PWM controllers optimized for an active clamp forward converter topology. A DC/DC housekeeping controller is included for improved efficiency and performance. The LT3752 allows operation up to 100V input and the LT3752-1 is optimized for applications with input voltages greater than 100V. A programmable volt-second clamp allows primary switch duty cycles above 50% for high switch, transformer and rectifier utilization. Active clamp control reduces switch voltage stress and increases efficiency. A synchronous output is available for controlling secondary side synchronous rectification. The LT3752/LT3752-1 are available in a 38-lead plastic TSSOP package with missing pins for high voltage spacings.
Funkcje
- Input Voltage Range: LT3752: 6.5V to 100V, LT3752-1: Limited Only by External Components
- Internal Housekeeping DC/DC Controller
- Programmable Volt-Second Clamp
- High Efficiency Control: Active Clamp, Synchronous Rectification, Programmable Delays
- Short-Circuit (Hiccup Mode) Overcurrent Protection
- Programmable Soft-Start/Stop
- Programmable OVLO and UVLO with Hysteresis
- Programmable Frequency (100kHz to 500kHz)
- Synchronizable to an External Clock
- AEC-Q100 Qualified for Automotive Applications
Zastosowania
- Offline and HV Car Battery Isolated Power Supplies
- 48V Telecommunication Isolated Power Supplies
- Industrial Systems
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 10.0337 | $ 10.03 |
| 10+ | $ 8.6377 | $ 86.38 |
| 30+ | $ 7.7863 | $ 233.59 |
| 100+ | $ 7.0737 | $ 707.37 |
Standardowa Obudowa2000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Producent | ADI | |
| Opak. | TSSOP-38-EP-4.4mm | |
| Operating Temperature | -55℃~+150℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Hiccup current limiting;Frequency synchronization | |
| Output Current | - | |
| Number of Channels | 1 | |
| Topology | Forward | |
| Frequency - Switching | 500kHz | |
| Operating Voltage | 10.5V~16V | |
| Switch tube (built-in/external) | External | |
| Function | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Producent | ADI | |
| Opak. | TSSOP-38-EP-4.4mm | |
| Operating Temperature | -55℃~+150℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Hiccup current limiting;Frequency synchronization | |
| Output Current | - |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Topology | Forward | |
| Frequency - Switching | 500kHz | |
| Operating Voltage | 10.5V~16V | |
| Switch tube (built-in/external) | External | |
| Function | - |
Opis
The LT3752/LT3752-1 are current mode PWM controllers optimized for an active clamp forward converter topology. A DC/DC housekeeping controller is included for improved efficiency and performance. The LT3752 allows operation up to 100V input and the LT3752-1 is optimized for applications with input voltages greater than 100V. A programmable volt-second clamp allows primary switch duty cycles above 50% for high switch, transformer and rectifier utilization. Active clamp control reduces switch voltage stress and increases efficiency. A synchronous output is available for controlling secondary side synchronous rectification. The LT3752/LT3752-1 are available in a 38-lead plastic TSSOP package with missing pins for high voltage spacings.
Funkcje
- Input Voltage Range: LT3752: 6.5V to 100V, LT3752-1: Limited Only by External Components
- Internal Housekeeping DC/DC Controller
- Programmable Volt-Second Clamp
- High Efficiency Control: Active Clamp, Synchronous Rectification, Programmable Delays
- Short-Circuit (Hiccup Mode) Overcurrent Protection
- Programmable Soft-Start/Stop
- Programmable OVLO and UVLO with Hysteresis
- Programmable Frequency (100kHz to 500kHz)
- Synchronizable to an External Clock
- AEC-Q100 Qualified for Automotive Applications
Zastosowania
- Offline and HV Car Battery Isolated Power Supplies
- 48V Telecommunication Isolated Power Supplies
- Industrial Systems
C671391 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

