ADI LT3746EUHH#TRPBF
| Manufacturer | |
| MPN | LT3746EUHH#TRPBF |
| LCSC Part # | C671360 |
| Packaging | QFN-56-EP(5x9) |
| Customer # | |
| Key Attributes | 200kHz~1MHz 32 DC-DC 30mA 6V~55V QFN-56-EP(5x9) LED Drivers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | ADI | |
| Packaging | QFN-56-EP(5x9) | |
| Frequency - Switching | 200kHz~1MHz | |
| Dimming | PWM;Analog | |
| Voltage - Input(AC) | - | |
| Number of Channels | 32 | |
| Type | DC-DC | |
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 30mA | |
| Features | Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Buck | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 6V~55V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | ADI | |
| Packaging | QFN-56-EP(5x9) | |
| Frequency - Switching | 200kHz~1MHz | |
| Dimming | PWM;Analog | |
| Voltage - Input(AC) | - | |
| Number of Channels | 32 | |
| Type | DC-DC |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 30mA | |
| Features | Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Buck | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 6V~55V |
Introduction
The LT3746 integrates a 32-channel LED driver with a 55V buck controller. The LED driver lights up to 30mA/13V of LEDs in series per channel, and the buck controller generates an adaptive bus voltage supplying the parallel LED strings. Each channel has individual 6-bit dot correction current adjustment and 12-bit grayscale PWM dimming. Both dot correction and grayscale are accessible via a serial data interface in TTL/CMOS logic. The LT3746 performs full diagnostic and protection against open/short LED and overtemperature fault. The fault status is sent back through the serial data interface. The 30MHz fully-buffered, skew-balanced, cascadable serial data interface makes the chip extremely suitable for large screen LCD dynamic backlighting and mono-, multi-, full-color LED displays.
Features
- 6V to 55V Power Input Voltage Range
- 32 Independent LED Outputs up to 30mA/13V
- 6-Bit Dot Correction Current Adjustment
- 12-Bit Grayscale PWM Dimming
- 0.5µs Minimum LED On Time
- Adaptive LED Bus Voltage for High Efficiency
- Cascadable 30MHz Serial Data Interface
- Full Diagnostic and Protection: Individual Open/Short LED and Overtemperature Fault
Applications
- Large Screen Display LED Backlighting
- Mono-, Multi-, Full-Color LED Displays
- LED Billboards and Signboards
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.0355 | $ 9.04 |
| 200+ | $ 3.4976 | $ 699.52 |
| 500+ | $ 3.3741 | $ 1687.05 |
| 1,000+ | $ 3.3139 | $ 3313.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | ADI | |
| Packaging | QFN-56-EP(5x9) | |
| Frequency - Switching | 200kHz~1MHz | |
| Dimming | PWM;Analog | |
| Voltage - Input(AC) | - | |
| Number of Channels | 32 | |
| Type | DC-DC | |
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 30mA | |
| Features | Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Buck | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 6V~55V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | ADI | |
| Packaging | QFN-56-EP(5x9) | |
| Frequency - Switching | 200kHz~1MHz | |
| Dimming | PWM;Analog | |
| Voltage - Input(AC) | - | |
| Number of Channels | 32 | |
| Type | DC-DC |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 30mA | |
| Features | Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Buck | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 6V~55V |
Introduction
The LT3746 integrates a 32-channel LED driver with a 55V buck controller. The LED driver lights up to 30mA/13V of LEDs in series per channel, and the buck controller generates an adaptive bus voltage supplying the parallel LED strings. Each channel has individual 6-bit dot correction current adjustment and 12-bit grayscale PWM dimming. Both dot correction and grayscale are accessible via a serial data interface in TTL/CMOS logic. The LT3746 performs full diagnostic and protection against open/short LED and overtemperature fault. The fault status is sent back through the serial data interface. The 30MHz fully-buffered, skew-balanced, cascadable serial data interface makes the chip extremely suitable for large screen LCD dynamic backlighting and mono-, multi-, full-color LED displays.
Features
- 6V to 55V Power Input Voltage Range
- 32 Independent LED Outputs up to 30mA/13V
- 6-Bit Dot Correction Current Adjustment
- 12-Bit Grayscale PWM Dimming
- 0.5µs Minimum LED On Time
- Adaptive LED Bus Voltage for High Efficiency
- Cascadable 30MHz Serial Data Interface
- Full Diagnostic and Protection: Individual Open/Short LED and Overtemperature Fault
Applications
- Large Screen Display LED Backlighting
- Mono-, Multi-, Full-Color LED Displays
- LED Billboards and Signboards
C671360 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

