LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Banner Engineering T30R-1515-KIQ product image
Images for reference only

Banner Engineering T30R-1515-KIQ

Manufacturer
MPN
T30R-1515-KIQ
LCSC Part #
C6712073
Packaging
-
Customer #
Key Attributes
Radar Sensor Specialized Sensors RoHS
Datasheetpdf iconBanner Engineering T30R-1515-KIQ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1770.8117$ 1770.81
200+$ 706.5655$ 141313.10
500+$ 682.9554$ 341477.70
1,000+$ 671.2891$ 671289.10
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Specialized Sensors
ManufacturerBanner Engineering
Packaging-
Features-
Sensor TypeRadar Sensor

Introduction

AI Translation

Radar-based sensor for detecting and measuring moving and stationary targets. The sensor can detect objects at various ranges depending on target material; for example, the T30R-1515 model has a detection range of 0.15 m to 15 m (0.5 ft to 49.2 ft) and a measurement range of 0.2 m to 15 m (0.7 ft to 49.2 ft). Operates on the FMCW radar principle at an operating frequency of 122 GHz; the T30R-1515 and T30R-4545 have a frequency range of 122 GHz to 123 GHz.