LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3663IMS8E-5#TRPBF product image
Images for reference only

ADI LT3663IMS8E-5#TRPBF

Manufacturer
MPN
LT3663IMS8E-5#TRPBF
LCSC Part #
C671143
Packaging
MSOP-8-EP
Customer #
Key Attributes
1MHz Step-down type Fixed 5V 1.2A MSOP-8-EP Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconADI LT3663IMS8E-5#TRPBF
RoHS Compliance1 documents available
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.6322$ 5.63
200+$ 2.181$ 436.20
500+$ 2.1038$ 1051.90
1,000+$ 2.0652$ 2065.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingMSOP-8-EP
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching1MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Overcurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage7.5V~36V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current1.2A
Quiescent Current-

Introduction

AI Translation

The LT3663 is a current mode step-down switching regulator with programmable output current limit. The current limit accurately controls the system power dissipation and reduces the size of the power path components. The wide operating input voltage range of 7.5V to 36V (60V transient) suits the LT3663 to a variety of input sources, including unregulated 12V wall adapters, 24V industrial supplies, and automotive power. The LT3663 includes a low current shutdown mode, input overvoltage and undervoltage lockout, and thermal shutdown. Internal compensation and boost diode minimize the number of external exponents. 3.3V and 5V fixed output voltage versions are available. The LT3663 is available in 8-lead DFN and MSOP packages with exposed pads for low thermal resistance.

Features

AI Translation
  • Wide Input Range: Operation from 7.5V to 36V Overvoltage Lockout Protects Circuit through 60V Transients
  • Programmable Output Current Limit (0.4A to 1.2A)
  • 3.3V and 5V Fixed Output Voltage Options
  • Integrated Boost Diode
  • Fixed Frequency, Peak Current Mode Control LT3663 fSW = 1.5MHz LT3663-X fSW = 1MHz
  • Low Switch VCESAT: 275mV at 1A
  • Internally Compensated
  • Thermal Protection
  • Thermally Enhanced 8-Pin 2mm×3mm DFN and MSOP Packages

Applications

AI Translation
  • Distributed Supply Regulation
  • Automotive Battery Regulation
  • Industrial Supplies
  • Wall Transformer Regulation

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LT3663EMS8E-5#TRPBFADIMSOP-8-EP0$ 4.8033
LT3663IMS8E-5#PBFADIMSOP-8-EP0$ 5.6322
LT3663HMS8E-5#PBFADIMSOP-8-EP0$ 6.9549
LT3663HMS8E-5#TRPBFADIMSOP-8-EP0$ 6.0813