LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT3248CB07-12.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT3248CB07-12.000M

Manufacturer
MPN
SXT3248CB07-12.000M
LCSC Part #
C6710779
Packaging
SMD3225-4P
Customer #
Key Attributes
±30ppm 8pF ±25ppm SMD3225-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT3248CB07-12.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0139$ 1.01
200+$ 0.4047$ 80.94
500+$ 0.3911$ 195.55
1,000+$ 0.385$ 385.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature0℃~+70℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)100Ω
Frequency12MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
NX3225GA-12MHZ-STD-CRG-2NDKSMD3225-4P5,830$ 0.2553
XC32M4-12.000-F08LJDTHCISMD3225-4P15$0.0715 $0.0777
SXT3248CC07-12.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0259
SXT3248DB07-12.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0503
SXT3248DC07-12.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0623
SXT3248EB07-12.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0986
ECS-120-8-33-AGM-TRECSSMD3225-4P0$ 0.6926
SXT3248CB38-12.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0214
SXT3248CB27-12.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.02
SXT3248CB17-12.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0185
SXT3248CB48-12.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0245
SXT3248CB16-12.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0154
SXT3248DD07-12.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0745
SXT3248EC07-12.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2128
SXT3248CC16-12.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0274
SXT3248CC38-12.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1059
SXT3248CC48-12.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0365
SXT3248CC27-12.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.032
SXT3248CC17-12.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0794
SXT3248FB07-12.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2503