LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3650EMSE-8.4#TRPBF product image
  • LT3650EMSE-8.4#TRPBF thumbnail 1
  • LT3650EMSE-8.4#TRPBF thumbnail 2
  • LT3650EMSE-8.4#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT3650EMSE-8.4#TRPBFRoHS

Manufacturer
MPN
LT3650EMSE-8.4#TRPBF
LCSC Part #
C671071
Packaging
MSOP-12-EP-0.65mm
Customer #
Key Attributes
High Voltage 2 Amp Monolithic 2-Cell Li-lon Battery Charger
Datasheetpdf iconADI LT3650EMSE-8.4#TRPBF
Alternative Parts7
In-Stock: 331
331 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.2359$ 7.24
10+$ 6.3886$ 63.89
30+$ 5.5038$ 165.11
100+$ 5.0712$ 507.12
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers
ManufacturerADI
PackagingMSOP-12-EP-0.65mm
End-Off Voltage-
Voltage - Supply9V~32V
Quiescent Current85uA
Operating Temperature-40℃~+85℃
Number of Cells2
Interface-
FeaturesConstant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Battery temperature monitoring;Soft-start
Battery Temperature DetectionSupport
0V Battery Charge-
Type of BatteryLithium Battery
The Chip TypeCharging IC
Balance Current-
Charge Current - Max2A
Charging Saturation Voltage8.4V

Introduction

AI Translation

The T3650 is a complete monolithic 2-cell Li-Ion/Polymer battery charger that operates over a 9V to 32V input voltage range (11.5V minimum start-up voltage). The LT3650 provides a constant-current/constant-voltage charge characteristic, with maximum charge current externally programmable up to 2A, set using an external current sense resistor. A precondition feature trickle-charges a low voltage battery, and bad-battery detection provides a signal and suspends charging if a battery does not respond to preconditioning. The LT3650 can be configured to terminate charging when charge current falls to C/10, or one-tenth the programmed maximum current. Once charging is terminated, the LT3650 enters a low current (85μA) standby mode. An auto-restart feature starts a new charging cycle if the battery voltage drops 2.5% from the float voltage, or if a new battery is inserted into a charging system. The LT3650 contains a user-programmable internal safety timer (typically set to a three hour full cycle time). The IC can be configured to use this internal timer if a time-based termination scheme is desired in which charging can continue below C/10 until a desired time is reached. The LT3650 is available in a low profile (0.75mm) 3mm × 3mm 12-pin DFN and 12-pin MSOP packages.

Features

AI Translation
  • Wide Input Voltage Range: 9V to 32V (40V Absolute Maximum)
  • Programmable Charge Current: Up to 2A
  • User- Selectable Termination: C/10 or Onboard Termination Timer
  • Dynamic Charge Rate Programming/Soft- Start Pin
  • Programmable Input Current Limit
  • 1MHz Fixed Frequency
  • Average Current Mode Control
  • 0.5% Float Voltage Accuracy
  • 5% Charge Current Accuracy
  • 2.5% C/10 Detection Accuracy
  • NTC Resistor Temperature Monitor
  • Auto- Recharge at 97.5% Float Voltage
  • Auto- Precondition at <70% Float Voltage
  • Bad- Battery Detection with Auto- Reset
  • Binary Coded Open- Collector Status Pins
  • 3mm × 3mm DFN- 12 or MSOP- 12 Package

Applications

AI Translation
  • Industrial Handheld Instruments
  • 12V to 24V Automotive and Heavy Equipment
  • Desktop Cradle Chargers
  • Notebook Computers

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LT3650EMSE-8.4#PBFADIMSOP-12-EP-0.65mm2$ 5.5905
LT3650IMSE-8.4#TRPBFADIMSOP-12-EP-0.65mm2$ 4.4584
LT3650EMSE-8.2#PBFADIMSOP-12-EP-0.65mm10$ 10.9507
LT3650IMSE-8.4#PBFADIMSOP-12-EP-0.65mm0$ 6.2245
LT3650EMSE-8.2#TRPBFADIMSOP-12-EP-0.65mm0$ 3.2083
LT3650IMSE-8.2#PBFADIMSOP-12-EP-0.65mm0$ 4.2094
LT3650IMSE-8.2#TRPBFADIMSOP-12-EP-0.65mm0$ 3.6803