Suntsu Electronics, Inc. SXT3248FA48-24.000M
| Manufacturer | |
| MPN | SXT3248FA48-24.000M |
| LCSC Part # | C6710583 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 8pF ±10ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8987 | $ 0.90 |
| 200+ | $ 0.3592 | $ 71.84 |
| 500+ | $ 0.3471 | $ 173.55 |
| 1,000+ | $ 0.341 | $ 341.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XL2EL89CKI-111YLC-24M | YXC Crystal Oscillators | SMD3225-4P | 775 | $ 0.0827 | ||
| ABM8W-24.0000MHZ-8-D1X-T3 | ABRACON | SMD3225-4P | 1 | $ 0.6704 | ||
| SXT3248FA38-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8972 | ||
| ABM8W-24.0000MHZ-8-K1Z-T3 | ABRACON | SMD3225-4P | 0 | $ 0.9683 | ||
| SXT3248FA27-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8941 | ||
| SXT3248FB48-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9077 | ||
| SXT3248FA07-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8895 | ||
| SXT3248FA16-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9532 | ||
| SXT3248FA17-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8926 | ||
| CXAF-024000-3-AL-49 | AKER | SMD3225-4P | 0 | $ 0.3669 | ||
| SXT3248FC48-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9603 | ||
| SXT3248FB38-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9063 | ||
| LFXTAL082073RL3K | IQD | SMD3225-4P | 0 | $ 0.9835 | ||
| SXT3248FD48-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.926 | ||
| SXT3248FC38-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9153 | ||
| SXT3248FE48-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.935 | ||
| SXT3248FD38-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9245 | ||
| SXT3248FB27-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9678 | ||
| RH100-24.000-8-1015-EXT-TR-NS1 | Raltron | SMD3225-4P | 0 | $ 0.2322 | ||
| SXT3248FE38-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9335 |

