LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3513IUHF#TRPBF product image
Images for reference only

ADI LT3513IUHF#TRPBFRoHS

Manufacturer
MPN
LT3513IUHF#TRPBF
LCSC Part #
C670874
Packaging
QFN-38-EP(5x7)
Customer #
Key Attributes
4.5V~30V QFN-38-EP(5x7) Special Purpose Regulators RoHS
Datasheetpdf iconADI LT3513IUHF#TRPBF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.1389$ 9.14
200+$ 3.5377$ 707.54
500+$ 3.4127$ 1706.35
1,000+$ 3.3509$ 3350.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerADI
PackagingQFN-38-EP(5x7)
FeaturesIntegrated boost circuit;Built-in oscillator
Pd - Power Dissipation-
Interface-
Frequency2MHz
Quiescent Current-
Current - Supply-
Voltage - Supply4.5V~30V
Operating Temperature-40℃~+125℃

Introduction

AI Translation

The L⊤⊙3513 5-output adjustable switching regulator provides power for large TFT-LCD panels. The 38-pin 5mm×7mm QFN device can generate a 3.3V or 5V logic supply along with the triple output supply required for the TFT-LCD panel. A lower voltage secondary logic supply may also be generated with the addition of an external NPN driven by the internal linear regulator. A step-down regulator provides a low voltage output, V_LOGIC, with up to 1.2A of current while capable of operating from a wide input range of 4.5V to 30V. A high power step-up converter, a lower power step-up converter and an inverting converter provide the three independent output voltages: AVDD, V_ON and VOFF required by the LCD panel. A high-side PNP provides delayed turn-on of the V_ON signal and can handle up to 30mA. Protection circuitry ensures that V_ON is disabled if any of the four outputs are more than 10% below the programmed voltage.

Features

AI Translation
  • 4.5V to 30V Input Voltage Range
  • Four Integrated Switches: 2.2A Buck, 1.5A Boost, 0.25A Boost, 0.25A Inverter (Guaranteed Minimum Current Limit)
  • External NPN LDO Driver
  • Fixed Frequency, Low Noise Outputs
  • Inductor Current Sense for Buck
  • Soft-Start for All Outputs
  • Externally Programmable ∀ₙ Delay
  • Three Integrated Schottky Diodes
  • PGOOD Pin for AVDD Output Disconnect
  • PanelProtect Circuitry Disables Vₙ Upon Fault
  • Thermally Enhanced 38-Lead 5mm × 7mm QFN Package

Applications

AI Translation
  • Automotive TFT-LCD Displays
  • Large TFT-LCD Desktop Monitors
  • Flat Panel Televisions