ADI LT3507IUHF#PBF
| Manufacturer | |
| MPN | LT3507IUHF#PBF |
| LCSC Part # | C670833 |
| Packaging | QFN-38-EP(5x7) |
| Customer # | |
| Key Attributes | Triple Monolithic Step-Down Regulator with LDO |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | ADI | |
| Packaging | QFN-38-EP(5x7) | |
| Synchronous Rectifier | No | |
| Function | Step-down type | |
| Frequency - Switching | 250kHz~2.5MHz | |
| Number of Outputs | 4 | |
| Output Type | Adjustable | |
| Output Voltage | - | |
| Quiescent Current | 2mA | |
| Operating Voltage | 4V~36V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | 2.4A;1.5A | |
| Topology | Buck | |
| Features | Cycle-by-cycle current limiting;Adjustable soft-start;Output voltage tracking;Frequency synchronization;Operating status indication |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | ADI | |
| Packaging | QFN-38-EP(5x7) | |
| Synchronous Rectifier | No | |
| Function | Step-down type | |
| Frequency - Switching | 250kHz~2.5MHz | |
| Number of Outputs | 4 | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Output Voltage | - | |
| Quiescent Current | 2mA | |
| Operating Voltage | 4V~36V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | 2.4A;1.5A | |
| Topology | Buck | |
| Features | Cycle-by-cycle current limiting;Adjustable soft-start;Output voltage tracking;Frequency synchronization;Operating status indication |
Introduction
The LT3507 is a triple, current mode, DC/DC converter with internal power switches and a low dropout regulator. The switching converters are step-down converters capable of generating one 2.4A output and two 1.5A outputs. All three converters are synchronized to a single oscillator. The 2.4A output runs with opposite phase to the other two converters, reducing input ripple current. Each regulator has independent shutdown and soft-start circuits, and generates a power good signal when its output is in regulation, easing power supply sequencing and interfacing with microcontrollers and DSPs. The switching frequency is set with a single resistor yielding a range of 250kHz to 2.5MHz. The high switching frequency allows the use of small inductors and capacitors resulting in a very small triple output supply. The constant switching frequency, combined with low impedance ceramic capacitors, results in low, predictable output ripple. With its wide input voltage range of 4V to 36V, the LT3507 regulates a broad array of power sources including 5V logic rails, unregulated wall transformers, lead acid batteries and distributed power supplies.
Features
- Wide Input Range: 4V to 36V
- One 2.4A and Two 1.5A Output Switching Regulators with Internal Power Switches
- Low Dropout Linear Regulator with External Transistor
- Antiphase Switching Reduces Ripple
- Independent Run, Tracking/Soft-Start, and Power Good Indicators Ease Supply Sequencing
- Uses Small Inductors and Ceramic Capacitors
- Adjustable, 250kHz to 2.5MHz Switching Frequency, Synchronizable Over the Full Range
- User Programmable Overvoltage and Undervoltage Lockouts
- Thermally Enhanced, 38-Lead 5mm × 7mm QFN Package
Applications
- DSL and Cable Modems
- Distributed Power Regulation
- DSP Power
- Automotive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.0068 | $ 16.01 |
Standard Packaging52/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | ADI | |
| Packaging | QFN-38-EP(5x7) | |
| Synchronous Rectifier | No | |
| Function | Step-down type | |
| Frequency - Switching | 250kHz~2.5MHz | |
| Number of Outputs | 4 | |
| Output Type | Adjustable | |
| Output Voltage | - | |
| Quiescent Current | 2mA | |
| Operating Voltage | 4V~36V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | 2.4A;1.5A | |
| Topology | Buck | |
| Features | Cycle-by-cycle current limiting;Adjustable soft-start;Output voltage tracking;Frequency synchronization;Operating status indication |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | ADI | |
| Packaging | QFN-38-EP(5x7) | |
| Synchronous Rectifier | No | |
| Function | Step-down type | |
| Frequency - Switching | 250kHz~2.5MHz | |
| Number of Outputs | 4 | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Output Voltage | - | |
| Quiescent Current | 2mA | |
| Operating Voltage | 4V~36V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | 2.4A;1.5A | |
| Topology | Buck | |
| Features | Cycle-by-cycle current limiting;Adjustable soft-start;Output voltage tracking;Frequency synchronization;Operating status indication |
Introduction
The LT3507 is a triple, current mode, DC/DC converter with internal power switches and a low dropout regulator. The switching converters are step-down converters capable of generating one 2.4A output and two 1.5A outputs. All three converters are synchronized to a single oscillator. The 2.4A output runs with opposite phase to the other two converters, reducing input ripple current. Each regulator has independent shutdown and soft-start circuits, and generates a power good signal when its output is in regulation, easing power supply sequencing and interfacing with microcontrollers and DSPs. The switching frequency is set with a single resistor yielding a range of 250kHz to 2.5MHz. The high switching frequency allows the use of small inductors and capacitors resulting in a very small triple output supply. The constant switching frequency, combined with low impedance ceramic capacitors, results in low, predictable output ripple. With its wide input voltage range of 4V to 36V, the LT3507 regulates a broad array of power sources including 5V logic rails, unregulated wall transformers, lead acid batteries and distributed power supplies.
Features
- Wide Input Range: 4V to 36V
- One 2.4A and Two 1.5A Output Switching Regulators with Internal Power Switches
- Low Dropout Linear Regulator with External Transistor
- Antiphase Switching Reduces Ripple
- Independent Run, Tracking/Soft-Start, and Power Good Indicators Ease Supply Sequencing
- Uses Small Inductors and Ceramic Capacitors
- Adjustable, 250kHz to 2.5MHz Switching Frequency, Synchronizable Over the Full Range
- User Programmable Overvoltage and Undervoltage Lockouts
- Thermally Enhanced, 38-Lead 5mm × 7mm QFN Package
Applications
- DSL and Cable Modems
- Distributed Power Regulation
- DSP Power
- Automotive
C670833 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

