Nexperia 74LVC1G98GV-Q100H
| Manufacturer | |
| MPN | 74LVC1G98GV-Q100H |
| LCSC Part # | C6708315 |
| Packaging | TSOP-6 |
| Customer # | |
| Key Attributes | Schmitt trigger 1.65V~5.5V 32mA 4uA 32mA 1 TSOP-6 Gates and Inverters - Multi-Function, Configurable RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | Nexperia | |
| Packaging | TSOP-6 | |
| output type | - | |
| Logic Family | 74LVC | |
| Input type | Schmitt trigger | |
| Propagation Delay | 7.9ns@3V,50pF | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - Low | 800mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 32mA | |
| Output Logic Level - High | 2V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Local shutdown mode | |
| Number of Gates | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | Nexperia | |
| Packaging | TSOP-6 | |
| output type | - | |
| Logic Family | 74LVC | |
| Input type | Schmitt trigger | |
| Propagation Delay | 7.9ns@3V,50pF | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - Low | 800mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 32mA | |
| Output Logic Level - High | 2V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Local shutdown mode | |
| Number of Gates | 1 |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Automotive applications
- Level shifting between 3.3V and 5V devices
- Direct TTL-level interface
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1874 | $ 0.19 |
| 200+ | $ 0.0748 | $ 14.96 |
| 500+ | $ 0.0723 | $ 36.15 |
| 1,000+ | $ 0.0711 | $ 71.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | Nexperia | |
| Packaging | TSOP-6 | |
| output type | - | |
| Logic Family | 74LVC | |
| Input type | Schmitt trigger | |
| Propagation Delay | 7.9ns@3V,50pF | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - Low | 800mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 32mA | |
| Output Logic Level - High | 2V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Local shutdown mode | |
| Number of Gates | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | Nexperia | |
| Packaging | TSOP-6 | |
| output type | - | |
| Logic Family | 74LVC | |
| Input type | Schmitt trigger | |
| Propagation Delay | 7.9ns@3V,50pF | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - Low | 800mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 32mA | |
| Output Logic Level - High | 2V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Local shutdown mode | |
| Number of Gates | 1 |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Automotive applications
- Level shifting between 3.3V and 5V devices
- Direct TTL-level interface
C6708315 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

