Suntsu Electronics, Inc. SXT32417DD27-13.000M
| Manufacturer | |
| MPN | SXT32417DD27-13.000M |
| LCSC Part # | C6707482 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±20ppm 17pF ±20ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9109 | $ 0.91 |
| 200+ | $ 0.3638 | $ 72.76 |
| 500+ | $ 0.3516 | $ 175.80 |
| 1,000+ | $ 0.3456 | $ 345.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32417DD17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9092 | ||
| SXT32417ED27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9937 | ||
| SXT32417DD16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9077 | ||
| SXT32417DD38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9123 | ||
| SXT32417DD07-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9694 | ||
| SXT32417DD48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9775 | ||
| SXT32417ED17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9457 | ||
| SXT32417EE27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0032 | ||
| SXT32417ED16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9441 | ||
| SXT32417ED38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9487 | ||
| SXT32417ED07-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9426 | ||
| SXT32417ED48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0164 | ||
| SXT32417EE17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9547 | ||
| SXT32417EE16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9548 | ||
| SXT32417EE38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9594 | ||
| SXT32417DA27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.882 | ||
| SXT32417DB27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.891 | ||
| SXT32417DC27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9017 | ||
| SXT32417EE48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9607 | ||
| SXT32417EE07-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9532 |

