LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3462AEDC#TRMPBF product image
  • LT3462AEDC#TRMPBF thumbnail 1
  • LT3462AEDC#TRMPBF thumbnail 2
  • LT3462AEDC#TRMPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT3462AEDC#TRMPBFRoHS

Manufacturer
MPN
LT3462AEDC#TRMPBF
LCSC Part #
C670574
Packaging
DFN-8-EP(2x2)
Customer #
Key Attributes
Inverting DC/DC Converters with Integrated Schottky
Datasheetpdf iconADI LT3462AEDC#TRMPBF
In-Stock: 29
29 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.3795$ 9.38
10+$ 9.173$ 91.73
30+$ 9.0363$ 271.09
100+$ 8.8997$ 889.97
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingDFN-8-EP(2x2)
Operating Temperature-40℃~+85℃
Frequency - Switching2MHz~3.5MHz
Function-
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeAdjustable
TopologyInverting
Operating Voltage2.5V~16V
Switch tube (built-in/external)Built-in
Output Voltage-38V~-1.265V
Output Current250mA
Quiescent Current2.9mA

Introduction

AI Translation

The LT3462/LT3462A are general purpose fixed frequency current mode inverting DC/DC converters. Both devices feature an integrated Schottky and a low VCESAT switch allowing a small converter footprint and lower parts cost. The LT3462 switches at 1.2MHz while the LT3462A switches at 2.7MHz. These high speeds enable the use of tiny, low cost and low height capacitors and inductors. The LT3462/LT3462A operate in a dual inductor inverting topology that filters both the input and output currents. Very low output voltage ripple approaching 1mVP-P can be achieved when ceramic capacitors are used. Fixed frequency switching ensures a clean output free from low frequency noise typically present with charge pump solutions. The 40V switch allows a VIN to VOUT differential of up to 38V for dual inductor topologies.

Features

AI Translation
  • Integrated Schottky Rectifier
  • Fixed Frequency 1.2MHz/2.7MHz Operation
  • Very Low Noise: 1mVP-P Output Ripple
  • Low VCESAT Switch: 270mV at 250mA
  • -5V at 100mA from 5V Input
  • –12V at 30mA from 3.3V Input
  • Low Input Bias Current GND Based FB Input
  • Low Impedance (40Ω) 1.265V Reference Output
  • High Output Voltage: Up to –38V
  • Wide Input Range: 2.5V to 16V
  • Uses Tiny Surface Mount Components
  • Low Shutdown Current: <10μA
  • Low Profile (1mm) SOT-23 (ThinSOT) Package
  • 8-Lead DFN (2mm×2mm×0.75mm) Package, LT3462A Only

Applications

AI Translation
  • CCD Bias
  • LCD Bias
  • GaAs FET Bias
  • General Purpose Negative Voltage Supply