Avia Semicon (Xiamen) HX711
| Manufacturer | Avia Semicon (Xiamen)Asian Brands |
| MPN | HX711 |
| LCSC Part # | C6705483 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 24-Bit Analog-to-Digital Converter (ADC) for Weigh Scales |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Avia Semicon (Xiamen) | |
| Packaging | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 11.0592MHz;1MHz~20MHz | |
| Features | Multiplexers;Power-on reset | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1.4mA | |
| Resolution(Bits) | 24;10Hz;80Hz | |
| Voltage - Supply | 2.6V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | - | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Avia Semicon (Xiamen) | |
| Packaging | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 11.0592MHz;1MHz~20MHz | |
| Features | Multiplexers;Power-on reset |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Quiescent Current (Iq) | 1.4mA | |
| Resolution(Bits) | 24;10Hz;80Hz | |
| Voltage - Supply | 2.6V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | - | |
| Programmable Gain | Support |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
HX711 is a precision 24-bit analog-to-digital converter (ADC) designed for weigh scales and industrial control applications to interface directly with a bridge sensor.
Features
AI Translation
- Two selectable differential input channels
- On-chip active low noise PGA with selectable gain of 32, 64 and 128
- On-chip power supply regulator for load-cell and ADC analog power supply
- On-chip oscillator requiring no external component with optional external crystal
- On-chip power-on-reset
- Simple digital control and serial interface: pin-driven controls, no programming needed
- Selectable 10SPS or 80SPS output data rate
- Simultaneous 50 and 60Hz supply rejection
- Current consumption including on-chip analog power supply regulator: normal operation <1.5mA, power down < 1uA
- Operation supply voltage range: 2.6 ~ 5.5V
- Operation temperature range: -40~+85°C
- 16 pin SOP-16 package
Applications
AI Translation
- Weigh Scales
- Industrial Process Control
In-Stock: 240,620
240,620 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5248 | $ 0.52 |
| 10+ | $ 0.4082 | $ 4.08 |
| 30+ | $ 0.3499 | $ 10.50 |
| 100+ | $ 0.2997 | $ 29.97 |
| 500+ | $ 0.2803 | $ 140.15 |
| 1,000+ | $ 0.2722 | $ 272.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Avia Semicon (Xiamen) | |
| Packaging | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 11.0592MHz;1MHz~20MHz | |
| Features | Multiplexers;Power-on reset | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1.4mA | |
| Resolution(Bits) | 24;10Hz;80Hz | |
| Voltage - Supply | 2.6V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | - | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Avia Semicon (Xiamen) | |
| Packaging | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 11.0592MHz;1MHz~20MHz | |
| Features | Multiplexers;Power-on reset |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Quiescent Current (Iq) | 1.4mA | |
| Resolution(Bits) | 24;10Hz;80Hz | |
| Voltage - Supply | 2.6V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | - | |
| Programmable Gain | Support |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
HX711 is a precision 24-bit analog-to-digital converter (ADC) designed for weigh scales and industrial control applications to interface directly with a bridge sensor.
Features
AI Translation
- Two selectable differential input channels
- On-chip active low noise PGA with selectable gain of 32, 64 and 128
- On-chip power supply regulator for load-cell and ADC analog power supply
- On-chip oscillator requiring no external component with optional external crystal
- On-chip power-on-reset
- Simple digital control and serial interface: pin-driven controls, no programming needed
- Selectable 10SPS or 80SPS output data rate
- Simultaneous 50 and 60Hz supply rejection
- Current consumption including on-chip analog power supply regulator: normal operation <1.5mA, power down < 1uA
- Operation supply voltage range: 2.6 ~ 5.5V
- Operation temperature range: -40~+85°C
- 16 pin SOP-16 package
Applications
AI Translation
- Weigh Scales
- Industrial Process Control
C6705483 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
