ADI LT3092MPST#TRPBF
| Manufacturer | |
| MPN | LT3092MPST#TRPBF |
| LCSC Part # | C670479 |
| Packaging | SOT-3 |
| Customer # | |
| Key Attributes | 200mA current source 40V |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | ADI | |
| Packaging | SOT-3 | |
| Features | Programmable output current;Overcurrent Protection | |
| Output Current | 200mA | |
| Voltage - Supply | 1.2V~40V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Current Source |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | ADI | |
| Packaging | SOT-3 | |
| Features | Programmable output current;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Current | 200mA | |
| Voltage - Supply | 1.2V~40V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Current Source |
Introduction
Programmable 2-Terminal Current Source Maximum Output Current: 200mA Wide Input Voltage Range: 1.2V to 40V Input/Output Capacitors Not Required Resistor Ratio Sets Output Current Initial Set Pin Current Accuracy: 1% Reverse-Voltage Protection Reverse-Current Protection <0.001 %/V Line Regulation Typical Current Limit and Thermal Shutdown Protection Available in 8-Lead SOT-23, 3-Lead SOT-223 and 8-Lead 3mm × 3mm DFN Packages AEC-Q100 Qualified for Automotive Applications
Features
- Programmable 2-Terminal Current Source
- Maximum Output Current: 200mA
- Wide Input Voltage Range: 1.2V to 40V
- Input/Output Capacitors Not Required
- Resistor Ratio Sets Output Current
- Initial Set Pin Current Accuracy: 1%
- Reverse-Voltage Protection
- Reverse-Current Protection <0.001 %/V
- Line Regulation
- Typical Current Limit and Thermal Shutdown Protection
- Available in 8-Lead SOT-23, 3-Lead SOT-223 and 8-Lead 3mm × 3mm DFN Packages
- AEC-Q100 Qualified for Automotive Applications
Applications
- 2-Terminal Floating Current Source
- GND Referred Current Source
- Variable Current Source
- In-Line Limiter
- Intrinsic Safety Circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.7147 | $ 9.71 |
| 10+ | $ 9.5752 | $ 95.75 |
| 30+ | $ 9.3335 | $ 280.01 |
| 100+ | $ 9.1243 | $ 912.43 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | ADI | |
| Packaging | SOT-3 | |
| Features | Programmable output current;Overcurrent Protection | |
| Output Current | 200mA | |
| Voltage - Supply | 1.2V~40V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Current Source |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | ADI | |
| Packaging | SOT-3 | |
| Features | Programmable output current;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Current | 200mA | |
| Voltage - Supply | 1.2V~40V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Current Source |
Introduction
Programmable 2-Terminal Current Source Maximum Output Current: 200mA Wide Input Voltage Range: 1.2V to 40V Input/Output Capacitors Not Required Resistor Ratio Sets Output Current Initial Set Pin Current Accuracy: 1% Reverse-Voltage Protection Reverse-Current Protection <0.001 %/V Line Regulation Typical Current Limit and Thermal Shutdown Protection Available in 8-Lead SOT-23, 3-Lead SOT-223 and 8-Lead 3mm × 3mm DFN Packages AEC-Q100 Qualified for Automotive Applications
Features
- Programmable 2-Terminal Current Source
- Maximum Output Current: 200mA
- Wide Input Voltage Range: 1.2V to 40V
- Input/Output Capacitors Not Required
- Resistor Ratio Sets Output Current
- Initial Set Pin Current Accuracy: 1%
- Reverse-Voltage Protection
- Reverse-Current Protection <0.001 %/V
- Line Regulation
- Typical Current Limit and Thermal Shutdown Protection
- Available in 8-Lead SOT-23, 3-Lead SOT-223 and 8-Lead 3mm × 3mm DFN Packages
- AEC-Q100 Qualified for Automotive Applications
Applications
- 2-Terminal Floating Current Source
- GND Referred Current Source
- Variable Current Source
- In-Line Limiter
- Intrinsic Safety Circuits
C670479 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

