LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3092IDD#TRPBF product image
  • LT3092IDD#TRPBF thumbnail 1
  • LT3092IDD#TRPBF thumbnail 2
  • LT3092IDD#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT3092IDD#TRPBFRoHS

Manufacturer
MPN
LT3092IDD#TRPBF
LCSC Part #
C670475
Packaging
DFN-8(3x3)
Customer #
Key Attributes
200mA 2-Terminal Programmable Current Source
Datasheetpdf iconADI LT3092IDD#TRPBF
In-Stock: 51
51 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.4926$ 6.49
10+$ 5.655$ 56.55
30+$ 5.1574$ 154.72
100+$ 4.6532$ 465.32
500+$ 4.4206$ 2210.30
1,000+$ 4.3165$ 4316.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerADI
PackagingDFN-8(3x3)
FeaturesProgrammable output current;Overcurrent Protection
Output Current200mA
Voltage - Supply1.2V~40V
Operating Temperature-40℃~+125℃
TypeCurrent Source

Introduction

AI Translation

Programmable 2-Terminal Current Source Maximum Output Current: 200mA Wide Input Voltage Range: 1.2V to 40V Input/Output Capacitors Not Required Resistor Ratio Sets Output Current Initial Set Pin Current Accuracy: 1% Reverse-Voltage Protection Reverse-Current Protection <0.001 %/V Line Regulation Typical Current Limit and Thermal Shutdown Protection Available in 8-Lead SOT-23, 3-Lead SOT-223 and 8-Lead 3mm × 3mm DFN Packages AEC-Q100 Qualified for Automotive Applications

Features

AI Translation
  • Programmable 2-Terminal Current Source
  • Maximum Output Current: 200mA
  • Wide Input Voltage Range: 1.2V to 40V
  • Input/Output Capacitors Not Required
  • Resistor Ratio Sets Output Current
  • Initial Set Pin Current Accuracy: 1%
  • Reverse-Voltage Protection
  • Reverse-Current Protection <0.001 %/V
  • Line Regulation
  • Typical Current Limit and Thermal Shutdown Protection
  • Available in 8-Lead SOT-23, 3-Lead SOT-223 and 8-Lead 3mm × 3mm DFN Packages
  • AEC-Q100 Qualified for Automotive Applications

Applications

AI Translation
  • 2-Terminal Floating Current Source
  • GND Referred Current Source
  • Variable Current Source
  • In-Line Limiter
  • Intrinsic Safety Circuits