VISHAY MVW1\210K00KLB
| Manufacturer | |
| MPN | MVW1\210K00KLB |
| LCSC Part # | C6704664 |
| Packaging | Through Hole,D3.9xL13.8mm |
| Customer # | |
| Key Attributes | RES 10kΩ ±10% 1W Through Hole,D3.9xL13.8mm |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.9xL13.8mm | |
| Resistance | 10kΩ | |
| Power(Watts) | 1W | |
| Type | Carbon Film Resistor | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.9xL13.8mm | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Carbon Film Resistor | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.0329 | $ 18.03 |
| 200+ | $ 7.1967 | $ 1439.34 |
| 500+ | $ 6.9554 | $ 3477.70 |
| 1,000+ | $ 6.8364 | $ 6836.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.9xL13.8mm | |
| Resistance | 10kΩ | |
| Power(Watts) | 1W | |
| Type | Carbon Film Resistor | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.9xL13.8mm | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Carbon Film Resistor | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MVW1\210K00KBJ | VISHAY | Through Hole,D3.9xL13.8mm | 0 | $ 13.2754 | ||
| HVW1\210K00KLB | VISHAY | Through Hole,D3.9xL13.8mm | 0 | $ 18.0329 | ||
| MVW1\210K00JLB | VISHAY | Through Hole,D3.9xL13.8mm | 0 | $ 13.2754 | ||
| MVW1\210K00JBJ | VISHAY | Through Hole,D3.9xL13.8mm | 0 | $ 13.2754 | ||
| HVW1\210K00JLB | VISHAY | Through Hole,D3.9xL13.8mm | 0 | $ 13.2754 | ||
| HVW1\210K00JEL | VISHAY | Through Hole,D3.9xL13.8mm | 0 | $ 18.0329 |

