LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3091EDE#TRPBF product image
Images for reference only

ADI LT3091EDE#TRPBFRoHS

Manufacturer
MPN
LT3091EDE#TRPBF
LCSC Part #
C670445
Packaging
DFN-14-EP(4x4)
Customer #
Key Attributes
-36V, 1.5A Negative Linear Regulator with Programmable Current Limit
Datasheetpdf iconADI LT3091EDE#TRPBF
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.6691$ 11.67
10+$ 10.0355$ 100.36
30+$ 9.0392$ 271.18
100+$ 8.2038$ 820.38
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingDFN-14-EP(4x4)
Output Voltage0V~32V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)1.2mA
Output ConfigurationNegative
Operating Voltage36V
Output Current1.5A
FeaturesAdjustable current limiting;Thermal shutdown;Short Circuit Protection;Enable control;Input under-voltage protection;Over Current Protection
Output TypeAdjustable

Introduction

AI Translation

The LT3091 is a 1.5A, low dropout negative linear regulator that is easily paralleled to increase output current or spread heat on surface mounted boards. Designed with a precision current reference followed by a high performance rail-to-rail voltage buffer, this regulator finds use in applications requiring precision output, high current with no heat sink, output adjustability to zero and low dropout voltage. The device can also be configured as a 3-terminal floating regulator. The LT3091 features fast transient response, high PSRR and output noise as low as 18µVRMS. The LT3091 generates a wide output voltage range (0V to –32V) while maintaining unity gain operation. This yields virtually constant bandwidth, load regulation, PSRR and noise, independent of the programmed output voltage. The LT3091 supplies 1.5A at a typical dropout voltage of 300mV. Operating quiescent current is nominally 1.2mA and drops to <1µA in shutdown. A single resistor adjusts the LT3091’s precision programmable current limit. The device’s positive or negative current monitor either sources a current (0.25mA/A) or sinks a current (0.5mA/A) proportional to output current. Built-in protection includes reverse output protection, internal current limit with foldback and thermal shutdown with hysteresis.

Features

AI Translation
  • Output Current: 1.5A
  • Single Resistor Sets Output Voltage
  • 50µA SET Pin Current: ±1% Initial Accuracy
  • Programmable Current Limit
  • Positive or Negative Output Current Monitor
  • Parallelable for Higher Current and Heat Spreading
  • Low Dropout Voltage: 300mV
  • Low Output Noise: 18µVRMS (10Hz to 100kHz)
  • Configurable as a 3-Terminal Floating Regulator
  • Wide Input Voltage Range: –1.5V to –36V
  • Rail-to-Rail Output Voltage Range: 0V to –32V
  • Positive/Negative Shutdown Logic or UVLO
  • Programmable Cable Drop Compensation
  • Load Regulation: 1.2mV (1mA to 1.5A)
  • Stable with 10µF Minimum Output Capacitor
  • Stable with Ceramic or Tantalum Capacitors
  • Thermally Enhanced 14-Lead 4mm×3mm DFN, 16-Lead TSSOP, 7-Lead TO-220 and DD Packages

Applications

AI Translation
  • Post Regulator for Switching Supplies
  • Low Noise Instrumentation and RF Supplies
  • Rugged Industrial Supplies
  • Precision Power Supplies