LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3085EDCB#TRPBF product image
  • LT3085EDCB#TRPBF thumbnail 1
  • LT3085EDCB#TRPBF thumbnail 2
  • LT3085EDCB#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT3085EDCB#TRPBFRoHS

Manufacturer
MPN
LT3085EDCB#TRPBF
LCSC Part #
C670369
Packaging
DFN-6-EP(2x3)
Customer #
Key Attributes
Adjustable 500mA Single Resistor Low Dropout Regulator
Datasheetpdf iconADI LT3085EDCB#TRPBF
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.8034$ 3.80
10+$ 3.7148$ 37.15
30+$ 3.6553$ 109.66
100+$ 3.5957$ 359.57
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingDFN-6-EP(2x3)
Output Voltage0V~36V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Output Current500mA
Operating Voltage36V
Output TypeAdjustable
FeaturesShort Circuit Protection;Thermal shutdown;Over Current Protection;Enable control

Introduction

AI Translation

The LT3085 is a 500mA low dropout linear regulator that can be paralleled to increase output current or spread heat on surface mounted boards. Designed as a precision current source and voltage follower, this new regulator finds use in many applications requiring high current, adjustability to zero, and no heat sink. The device also brings out the collector of the pass transistor to allow low dropout operation—down to 275mV—when used with a second supply. A key feature of the LT3085 is the capability to supply a wide output voltage range. By using a reference current through a single resistor, the output voltage is programmed to any level between zero and 36V. The LT3085 is stable with 2.2µF of capacitance on the output, and the IC uses small ceramic capacitors that do not require additional ESR as is common with other regulators. Internal protection circuitry includes current limiting and thermal limiting. The LT3085 is offered in the 8 - lead MSOP and a low profile (0.75mm) 6 - lead 2mm × 3mm DFN package (both with an Exposed Pad for better thermal characteristics).

Features

AI Translation
  • Outputs May be Paralleled for Higher Current and Heat Spreading
  • Output Current: 500mA
  • Single Resistor Programs Output Voltage
  • 1% Initial Accuracy of SET Pin Current
  • Output Adjustable to 0V
  • Current Limit Constant with Temperature
  • Low Output Noise: 40µVRMS (10Hz to 100kHz)
  • Wide Input Voltage Range: 1.2V to 36V
  • Low Dropout Voltage: 275mV
  • < 1mV Load Regulation
  • <0.001 %/V Line Regulation
  • Minimum Load Current: 0.5mA
  • Stable with Minimum 2.2µF Ceramic Capacitor
  • Current Limit with Foldback and Overtemperature Protected
  • 8 - Lead MSOP, and 6 - Lead 2mm × 3mm DFN Packages
  • AEC - Q100 Qualified for Automotive Applications

Applications

AI Translation
  • High Current All Surface Mount Supply
  • High Efficiency Linear Regulator
  • Post Regulator for Switching Supplies
  • Low Parts Count Variable Voltage Supply
  • Low Output Voltage Power Supplies