LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3082IDD#TRPBF product image
  • LT3082IDD#TRPBF thumbnail 1
  • LT3082IDD#TRPBF thumbnail 2
  • LT3082IDD#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT3082IDD#TRPBFRoHS

Manufacturer
MPN
LT3082IDD#TRPBF
LCSC Part #
C670342
Packaging
DFN-8-EP(3x3)
Customer #
Key Attributes
200mA Single Resistor Low Dropout Linear Regulator
Datasheetpdf iconADI LT3082IDD#TRPBF
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.8253$ 3.83
10+$ 3.7457$ 37.46
30+$ 3.692$ 110.76
100+$ 3.6399$ 363.99
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingDFN-8-EP(3x3)
Output Voltage0V~38.5V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)-
Output ConfigurationPositive
Output Current200mA
Operating Voltage40V
FeaturesReverse polarity voltage protection;Reverse-polarity current protection;Short Circuit Protection;Thermal shutdown;Over Current Protection
Output TypeAdjustable

Introduction

AI Translation

The ±Γ⊖3082 is a 200mA low dropout linear regulator that can be paralleled to increase output current or spread heat in surface mounted boards. Architected as a precision current source and voltage follower, this regulator benefits many applications requiring high current, adjustability to zero and no heat sink. The LT3082 withstands reverse input voltages and reverse output-to-input voltages without reverse-current flow.

Features

AI Translation
  • Outputs May Be Paralleled for Higher Output Current or Heat Spreading
  • Maximum Output Current: 200mA
  • Wide Input Voltage Range: 1.2V to 40V
  • Output Adjustable to 0V
  • Stable with Minimum 2.2μF Ceramic Capacitors
  • Single Resistor Sets Output Voltage
  • Initial Set Pin Current Accuracy: 1%
  • Low Output Noise: 33μVRMS (10Hz to 100kHz)
  • Reverse-Battery Protection
  • Reverse-Current Protection
  • <1mV Load Regulation Typical
  • <0.001 %/V Line Regulation Typical
  • Current Limit and Thermal Shutdown Protection
  • Available in 8-Lead SOT-23, 3-Lead SOT-223 and 8-Lead 3mm × 3mm DFN Packages

Applications

AI Translation
  • All-Surface Mount Power Supply Post Regulator for Switching Supplies
  • Low Parts Count Variable Voltage Supply
  • Low Output Voltage Supply
  • Battery Powered Regulator