LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32412BA07-24.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT32412BA07-24.000MRoHS

Manufacturer
MPN
SXT32412BA07-24.000M
LCSC Part #
C6702989
Packaging
SMD3225-4P
Customer #
Key Attributes
±50ppm 12pF ±30ppm SMD3225-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT32412BA07-24.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6532$ 0.65
200+$ 0.2607$ 52.14
500+$ 0.2516$ 125.80
1,000+$ 0.2486$ 248.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature0℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency24MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CXAN-024000-3-AL-20AKERSMD3225-4P2,990$ 0.2215
SXT32412CA07-24.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7746
SXT32412DA07-24.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8698
SXT32412BB07-24.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6957
SXT32412BA16-24.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6592
SXT32412BA27-24.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6745
SXT32412BA48-24.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6881
SXT32412BA17-24.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6984
SXT32412BA38-24.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.682
SXT32412CB07-24.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7819
SXT32412EA07-24.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0426
SXT32412CA16-24.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7472
SXT32412CA17-24.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7533
SXT32412CA27-24.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6593
SXT32412CA48-24.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.776
SXT32412CA38-24.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8221
SXT32412CC07-24.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8259
SXT32412FA07-24.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2593
SXT32412DB07-24.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9556
ABM8AIG-24.000MHZ-12-2Z-T3ABRACONSMD3225-4P0$ 1.3058