LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32411BA17-22.1184M product image
Images for reference only

Suntsu Electronics, Inc. SXT32411BA17-22.1184M

Manufacturer
MPN
SXT32411BA17-22.1184M
LCSC Part #
C6702597
Packaging
SMD3225-4P
Customer #
Key Attributes
±50ppm 11pF ±30ppm SMD3225-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT32411BA17-22.1184M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0382$ 1.04
200+$ 0.4153$ 83.06
500+$ 0.4017$ 200.85
1,000+$ 0.3941$ 394.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-10℃~+70℃
Load Capacitance11pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency22.1184MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32411BA16-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0367
SXT32411CA17-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0593
SXT32411CA16-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0579
SXT32411BB17-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0488
SXT32411DA17-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1912
SXT32411BB16-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0473
SXT32411DA16-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1881
SXT32411BA27-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0397
SXT32411BA38-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0921
SXT32411BA48-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0937
SXT32411BA07-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1072
SXT32411CB17-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1444
SXT32411CB16-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0683
SXT32411CA48-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0653
SXT32411CA07-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0562
SXT32411CA38-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0623
SXT32411CA27-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1127
SXT32411CC17-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0805
SXT32411CC16-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.079
SXT32411DB17-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2855