LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32410FB07-36.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT32410FB07-36.000M

Manufacturer
MPN
SXT32410FB07-36.000M
LCSC Part #
C6702237
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 36MHz ±10ppm 10pF 40Ω SMD3225-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT32410FB07-36.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5928$ 1.59
200+$ 0.635$ 127.00
500+$ 0.6138$ 306.90
1,000+$ 0.6047$ 604.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature0℃~+70℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)40Ω
Frequency36MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32410FC07-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.6108
SXT32410FD07-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.6306
SXT32410FB17-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.5987
SXT32410FB16-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.7069
SXT32410FB48-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.608
SXT32410FB38-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.6049
SXT32410FB27-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.6018
SXT32410FE07-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.6487
SXT32410FC16-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.6138
SXT32410FC38-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.6244
SXT32410FC48-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.6277
SXT32410FC27-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.62
SXT32410FC17-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.617
SXT32410FD16-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.6335
SXT32410FD17-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.6366
SXT32410FD38-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.7572
SXT32410FD27-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.6397
SXT32410FD48-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.6458
SXT32410FA07-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.5731
SXT32410FE16-36.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.652