LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3060ETS8#TRPBF product image
  • LT3060ETS8#TRPBF thumbnail 1
  • LT3060ETS8#TRPBF thumbnail 2
  • LT3060ETS8#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT3060ETS8#TRPBF

Manufacturer
MPN
LT3060ETS8#TRPBF
LCSC Part #
C669923
Packaging
TSOT-23-8
Customer #
Key Attributes
45V Vin, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator
Datasheetpdf iconADI LT3060ETS8#TRPBF
RoHS Compliance1 documents available
Alternative Parts4
In-Stock: 14
14 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.3526$ 6.35
10+$ 5.5432$ 55.43
30+$ 5.0488$ 151.46
100+$ 4.6359$ 463.59
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingTSOT-23-8
Output Voltage600mV~44.5V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)80uA
Output ConfigurationPositive
Output Current100mA
Operating Voltage45V
FeaturesAdjustable soft-start;Reverse polarity voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown
Output TypeAdjustable

Introduction

AI Translation

The ±↑∞!3060 series are micropower, low dropout voltage (LDO) linear regulators that operate over a 1.6 to 45V input supply range. The devices supply 100mA of output current with a typical dropout voltage of 300mV. A single external capacitor provides programmable low noise reference performance and output soft-start functionality. The LT3060’s quiescent current is merely 40μA and provides fast transient response with a minimum 2.2μF output capacitor. In shutdown, quiescent current is less than 1μA and the reference soft-start capacitor is reset. The LT3060 regulators optimize stability and transient response with low ESR, ceramic output capacitors. The regulators do not require the addition of ESR as is common with other regulators. Internal protection circuitry includes reverse-battery protection, reverse-output protection, reverse-current protection, current limit with foldback and thermal shutdown. The LT3060 series are available in fixed output voltages of 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V and 15V, and as an adjustable voltage regulator with an output voltage range from the 600mV reference to 44.5V. The LT3060 regulators are offered in the thermally enhanced 8-lead TSOT-23 and 8-lead (2mm × 2mm × 0.75mm) DFN packages.

Features

AI Translation
  • Input Voltage Range: 1.6V to 45V
  • Output Current: 100mA
  • Quiescent Current: 40μA
  • Dropout Voltage: 300mV
  • Low Noise: 30µVRMS (10Hz to 100kHz)
  • Adjustable Output: VBEF = 600mV
  • Fixed Output Voltages: 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V, 15V
  • Output Tolerance: ±2% Over Line, Load and Temperature
  • Single Capacitor Soft-Starts Reference and Lowers Output Noise
  • Shutdown Current: < 1µA
  • Reverse Battery Protection
  • Current Limit Foldback Protection
  • Thermal Limit Protection
  • 8-Lead 2mm×2mm×0.75mm and 8-Lead ThinSOT Packages

Applications

AI Translation
  • Battery-Powered Systems
  • Automotive Power Supplies
  • Industrial Power Supplies
  • Portable Instruments

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LT3060ETS8#TRMPBFADITSOT-23-849$ 5.5688
LT3060HTS8#TRPBFADITSOT-23-80$ 3.1101
LT3060HTS8#TRMPBFADITSOT-23-80$ 3.1101
LT3060MPTS8#TRMPBFADITSOT-23-80$ 7.9304