Suntsu Electronics, Inc. SXT22417BA07-25.000M
| Manufacturer | |
| MPN | SXT22417BA07-25.000M |
| LCSC Part # | C6698951 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 25MHz ±30ppm 17pF 80Ω SMD2520-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6366 | $ 0.64 |
| 200+ | $ 0.2547 | $ 50.94 |
| 500+ | $ 0.2456 | $ 122.80 |
| 1,000+ | $ 0.241 | $ 241.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22417CA07-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6683 | ||
| SXT22417BB07-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6517 | ||
| SXT22417DA07-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7153 | ||
| SXT22417BA16-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6825 | ||
| SXT22417BA27-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6441 | ||
| SXT22417BA38-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6778 | ||
| SXT22417BA48-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.681 | ||
| SXT22417BA17-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6411 | ||
| SXT22417CB07-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7311 | ||
| SXT22417CA16-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6698 | ||
| SXT22417CA27-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6759 | ||
| SXT22417CA48-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7279 | ||
| SXT22417CA17-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6729 | ||
| SXT22417CA38-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6775 | ||
| SXT22417CC07-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6987 | ||
| SXT22417DB07-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7305 | ||
| SXT22417BB27-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6592 | ||
| SXT22417DA16-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7168 | ||
| SXT22417DA38-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7259 | ||
| SXT22417BB38-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7077 |

