LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22413CB27-16.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT22413CB27-16.000MRoHS

Manufacturer
MPN
SXT22413CB27-16.000M
LCSC Part #
C6698064
Packaging
SMD2520-4P
Customer #
Key Attributes
±30ppm 13pF ±25ppm SMD2520-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT22413CB27-16.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4019$ 1.40
200+$ 0.5608$ 112.16
500+$ 0.5411$ 270.55
1,000+$ 0.532$ 532.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance13pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)100Ω
Frequency16MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22413CC27-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.5032
SXT22413DB27-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1007
SXT22413CB17-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4635
SXT22413CB16-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3913
SXT22413CB38-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4078
SXT22413DC27-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.5306
SXT22413CC17-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.308
SXT22413CC16-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4244
SXT22413DB17-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4927
SXT22413CB48-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4124
SXT22413CB07-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4832
SXT22413CC38-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4594
SXT22413DB16-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4883
SXT22413DD27-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.5625
SXT22413DB38-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0579
SXT22413DC17-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.5244
SXT22413CC07-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4186
SXT22413CC48-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4458
SXT22413DC16-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.5201
SXT22413DB48-16.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.5095