Suntsu Electronics, Inc. SXT22413BB38-20.000M
| Manufacturer | |
| MPN | SXT22413BB38-20.000M |
| LCSC Part # | C6698010 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±30ppm 13pF ±30ppm SMD2520-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 20MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2094 | $ 1.21 |
| 200+ | $ 0.4835 | $ 96.70 |
| 500+ | $ 0.4668 | $ 233.40 |
| 1,000+ | $ 0.4592 | $ 459.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 20MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22413BB48-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2138 | ||
| SXT22413CB38-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3552 | ||
| SXT22413BB27-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2047 | ||
| SXT22413CB48-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3715 | ||
| SXT22413CC38-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2958 | ||
| SXT22413DB38-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3533 | ||
| SXT22413CB27-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8941 | ||
| SXT22413BB16-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1956 | ||
| SXT22413BB17-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2002 | ||
| SXT22413BB07-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1897 | ||
| SXT22413CC48-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3002 | ||
| SXT22413DB48-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3579 | ||
| SXT22413DC38-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.382 | ||
| SXT22413CC27-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3524 | ||
| SXT22413DB27-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3489 | ||
| SXT22413CB17-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2577 | ||
| SXT22413CB16-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2532 | ||
| SXT22413CB07-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2473 | ||
| SXT22413DC48-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3865 | ||
| SXT22413DD38-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4109 |

