LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22412CA07-30.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT22412CA07-30.000MRoHS

Manufacturer
MPN
SXT22412CA07-30.000M
LCSC Part #
C6697980
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 30MHz ±25ppm 12pF 60Ω SMD2520-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT22412CA07-30.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6896$ 0.69
200+$ 0.2759$ 55.18
500+$ 0.2668$ 133.40
1,000+$ 0.2622$ 262.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±50ppm
Operating Temperature0℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)60Ω
Frequency30MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22412DA07-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7153
SXT22412CB07-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6986
SXT22412EA07-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7487
SXT22412CA48-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6972
SXT22412CA17-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6926
SXT22412CA16-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7238
SXT22412CA27-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6941
SXT22412CA38-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7441
SXT22412CC07-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7063
SXT22412DB07-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7732
SXT22412FA07-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7896
SXT22412DA48-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7213
SXT22412DA27-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7183
SXT22412DA16-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7169
SXT22412DA17-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7184
SXT22412DA38-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7556
SXT22412DC07-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.782
SXT22412DD07-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7396
SXT22412EB07-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7562
SXT22412CB48-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7047