Suntsu Electronics, Inc. SXT22412EB27-12.288M
| Manufacturer | |
| MPN | SXT22412EB27-12.288M |
| LCSC Part # | C6697433 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 12.288MHz ±15ppm 12pF 120Ω SMD2520-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12.288MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12.288MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8897 | $ 0.89 |
| 200+ | $ 0.3562 | $ 71.24 |
| 500+ | $ 0.3441 | $ 172.05 |
| 1,000+ | $ 0.338 | $ 338.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12.288MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12.288MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22412EC27-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9001 | ||
| SXT22412EB17-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9499 | ||
| SXT22412EB16-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8866 | ||
| SXT22412ED27-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9108 | ||
| SXT22412EB38-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8912 | ||
| SXT22412FB27-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9426 | ||
| SXT22412EC17-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8987 | ||
| SXT22412EC16-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8971 | ||
| SXT22412EB48-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8926 | ||
| SXT22412EB07-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.885 | ||
| SXT22412EE27-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9856 | ||
| SXT22412EC38-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9017 | ||
| SXT22412FC27-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9533 | ||
| SXT22412ED17-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9094 | ||
| SXT22412FB17-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9411 | ||
| SXT22412ED16-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9078 | ||
| SXT22412EC48-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9033 | ||
| SXT22412EC07-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9381 | ||
| SXT22412ED38-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9124 | ||
| SXT22412FB16-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9395 |

