LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22412CC27-20.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT22412CC27-20.000MRoHS

Manufacturer
MPN
SXT22412CC27-20.000M
LCSC Part #
C6697110
Packaging
SMD2520-4P
Customer #
Key Attributes
±25ppm 12pF ±25ppm SMD2520-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT22412CC27-20.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2109$ 1.21
200+$ 0.4835$ 96.70
500+$ 0.4683$ 234.15
1,000+$ 0.4592$ 459.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±25ppm
Operating Temperature-20℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)80Ω
Frequency20MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22412DC27-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2548
SXT22412CC17-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2936
SXT22412CC16-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2063
SXT22412CC38-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2989
SXT22412DD27-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2685
SXT22412EC27-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3109
SXT22412DC17-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.339
SXT22412CC48-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2153
SXT22412CC07-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2047
SXT22412DC16-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2487
SXT22412DC38-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.035
SXT22412ED27-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3889
SXT22412DD17-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2654
SXT22412FC27-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3822
SXT22412EC17-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3093
SXT22412DC48-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2593
SXT22412DC07-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3345
SXT22412DD16-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2638
SXT22412DD38-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2714
SXT22412EC16-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3062