MultiTech MTSMC-MNG2.R2-SP
| Manufacturer | |
| MPN | MTSMC-MNG2.R2-SP |
| LCSC Part # | C6697007 |
| Packaging | DIP-45 |
| Customer # | |
| Key Attributes | DIP-45 RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | MultiTech | |
| Packaging | DIP-45 | |
| Frequency Range | 700MHz;800MHz;850MHz;900MHz;1.7GHz;1.8GHz;1.9GHz;2.1GHz | |
| Voltage - Supply | 3.3V~5V | |
| Current - Supply | - | |
| Communication System | - | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | MultiTech | |
| Packaging | DIP-45 | |
| Frequency Range | 700MHz;800MHz;850MHz;900MHz;1.7GHz;1.8GHz;1.9GHz;2.1GHz | |
| Voltage - Supply | 3.3V~5V |
| Type | Description | |
|---|---|---|
| Current - Supply | - | |
| Communication System | - | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ |
Introduction
SocketModem Cell embedded cellular modem is a complete, ready-to-integrate communications device ideal for customers looking to add 4G-LTE cellular communications to their IoT/M2M solutions. These communications devices enable easy technology transitions and allow developers to add wireless communication to products with a minimum of development time and expense. The SocketModem Cell embedded cellular modems are carrier approved and end-device certified, decreasing time to market while saving customers money.
Features
- 4G Models (Cat 4, Cat 1 and Cat M1)
- Global capable Cat 4 and Cat M1/NB-IoT models
- 4G Cat 4, Cat 1 Sprint and Cat M1 include GNSS
- Universal Socket connectivity
- Short Message Services (SMS)
- Serial or USB interfaces
- Serial interface supports speeds up to 921.6K bps
- AT command compatible
- USB 2.0 HS compatible
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 286.3474 | $ 286.35 |
| 200+ | $ 114.2556 | $ 22851.12 |
| 500+ | $ 110.438 | $ 55219.00 |
| 1,000+ | $ 108.5512 | $ 108551.20 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | MultiTech | |
| Packaging | DIP-45 | |
| Frequency Range | 700MHz;800MHz;850MHz;900MHz;1.7GHz;1.8GHz;1.9GHz;2.1GHz | |
| Voltage - Supply | 3.3V~5V | |
| Current - Supply | - | |
| Communication System | - | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | MultiTech | |
| Packaging | DIP-45 | |
| Frequency Range | 700MHz;800MHz;850MHz;900MHz;1.7GHz;1.8GHz;1.9GHz;2.1GHz | |
| Voltage - Supply | 3.3V~5V |
| Type | Description | |
|---|---|---|
| Current - Supply | - | |
| Communication System | - | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ |
Introduction
SocketModem Cell embedded cellular modem is a complete, ready-to-integrate communications device ideal for customers looking to add 4G-LTE cellular communications to their IoT/M2M solutions. These communications devices enable easy technology transitions and allow developers to add wireless communication to products with a minimum of development time and expense. The SocketModem Cell embedded cellular modems are carrier approved and end-device certified, decreasing time to market while saving customers money.
Features
- 4G Models (Cat 4, Cat 1 and Cat M1)
- Global capable Cat 4 and Cat M1/NB-IoT models
- 4G Cat 4, Cat 1 Sprint and Cat M1 include GNSS
- Universal Socket connectivity
- Short Message Services (SMS)
- Serial or USB interfaces
- Serial interface supports speeds up to 921.6K bps
- AT command compatible
- USB 2.0 HS compatible
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

