TE Connectivity 6-1393139-4
| Manufacturer | |
| MPN | 6-1393139-4 |
| LCSC Part # | C6695461 |
| Packaging | - |
| Customer # | |
| Key Attributes | 125V 10A 8 Form C:8C(8PDT-CO) Power Relays, Over 2 Amps |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature | 0℃~+65℃ | |
| Coil Voltage | 125V | |
| Switching Current(Max) | 10A | |
| Operate Time | 16ms | |
| Contact Form | 8 Form C:8C(8PDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature | 0℃~+65℃ |
| Type | Description | |
|---|---|---|
| Coil Voltage | 125V | |
| Switching Current(Max) | 10A | |
| Operate Time | 16ms | |
| Contact Form | 8 Form C:8C(8PDT-CO) |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1461.6004 | $ 1461.60 |
| 201+ | $ 1372.7354 | $ 275919.82 |
| 501+ | $ 1326.863 | $ 664758.36 |
| 999+ | $ 1304.1966 | $ 1302892.40 |
Standard Packaging3/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature | 0℃~+65℃ | |
| Coil Voltage | 125V | |
| Switching Current(Max) | 10A | |
| Operate Time | 16ms | |
| Contact Form | 8 Form C:8C(8PDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature | 0℃~+65℃ |
| Type | Description | |
|---|---|---|
| Coil Voltage | 125V | |
| Switching Current(Max) | 10A | |
| Operate Time | 16ms | |
| Contact Form | 8 Form C:8C(8PDT-CO) |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

