LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Intel/Altera 5SGXMA4H3F35C2LG product image
Images for reference only

Intel/Altera 5SGXMA4H3F35C2LGRoHS

Manufacturer
MPN
5SGXMA4H3F35C2LG
LCSC Part #
C6695335
Packaging
FBGA-1152(35x35)
Customer #
Key Attributes
420000 158500 FBGA-1152(35x35) FPGAs (Field Programmable Gate Array) RoHS
Datasheetpdf iconIntel/Altera 5SGXMA4H3F35C2LG
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1996.0514$ 1996.05
192+$ 1874.6914$ 359940.75
504+$ 1812.0471$ 913271.74
1,008+$ 1781.0924$ 1795341.14
Standard Packaging24/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array)
ManufacturerIntel/Altera
PackagingFBGA-1152(35x35)
Embedded Block RAM37888000bit
Number of Logic Elements/Blocks420000
Logic Array Blocks158500
Operating Temperature0℃~+85℃