SKYWORKS 590WA-ADG
| Manufacturer | |
| MPN | 590WA-ADG |
| LCSC Part # | C6695229 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | ±50ppm CML 1.8V 124.999MHz SMD7050-6P Programmable Oscillators |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SKYWORKS | |
| Packaging | SMD7050-6P | |
| Frequency Stability | ±50ppm | |
| Output Type | CML | |
| Voltage - Supply | 1.8V | |
| Current - Supply | 110mA | |
| Frequency | 124.999MHz | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SKYWORKS | |
| Packaging | SMD7050-6P | |
| Frequency Stability | ±50ppm | |
| Output Type | CML |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V | |
| Current - Supply | 110mA | |
| Frequency | 124.999MHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.8852 | $ 19.89 |
| 200+ | $ 7.9347 | $ 1586.94 |
| 500+ | $ 7.6697 | $ 3834.85 |
| 1,000+ | $ 7.5379 | $ 7537.90 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SKYWORKS | |
| Packaging | SMD7050-6P | |
| Frequency Stability | ±50ppm | |
| Output Type | CML | |
| Voltage - Supply | 1.8V | |
| Current - Supply | 110mA | |
| Frequency | 124.999MHz | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SKYWORKS | |
| Packaging | SMD7050-6P | |
| Frequency Stability | ±50ppm | |
| Output Type | CML |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V | |
| Current - Supply | 110mA | |
| Frequency | 124.999MHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 590WC-ADG | SKYWORKS | SMD7050-6P | 0 | $ 19.8852 |

