VISHAY 564RC0KAA502EE1R0C
| Manufacturer | |
| MPN | 564RC0KAA502EE1R0C |
| LCSC Part # | C6694720 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1pF 5kV Through Hole Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Capacitance | 1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 5kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2382 | $ 1.24 |
| 250+ | $ 0.4941 | $ 123.53 |
| 500+ | $ 0.4774 | $ 238.70 |
| 1,000+ | $ 0.4699 | $ 469.90 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Capacitance | 1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 5kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |

