LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 51MP30-01-3-03S product image
Images for reference only

Grayhill 51MP30-01-3-03S

Manufacturer
MPN
51MP30-01-3-03S
LCSC Part #
C6693901
Packaging
-
Customer #
Key Attributes
30° 3 3 1 115V 28V Rotary Switches RoHS
Datasheetpdf iconGrayhill 51MP30-01-3-03S
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 85.7489$ 85.75
200+$ 34.2141$ 6842.82
500+$ 33.0714$ 16535.70
1,000+$ 32.5061$ 32506.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw30°
Positions3
Number of Poles Per Deck3
Number of Decks1
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)28V