API Delevan 5400R-107G
| Manufacturer | |
| MPN | 5400R-107G |
| LCSC Part # | C6693783 |
| Packaging | Through Hole,D=33mm |
| Customer # | |
| Key Attributes | FIXED IND 100mH 65mA 9.89Ω Through Hole,D=33mm |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=33mm | |
| Current Rating | 65mA | |
| Inductance | 100mH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 9.89Ω | |
| Current - Saturation(Isat) | 65mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=33mm | |
| Current Rating | 65mA |
| Type | Description | |
|---|---|---|
| Inductance | 100mH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 9.89Ω | |
| Current - Saturation(Isat) | 65mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 138.9053 | $ 138.91 |
| 250+ | $ 55.4252 | $ 13856.30 |
| 500+ | $ 53.5732 | $ 26786.60 |
| 1,000+ | $ 52.6578 | $ 52657.80 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=33mm | |
| Current Rating | 65mA | |
| Inductance | 100mH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 9.89Ω | |
| Current - Saturation(Isat) | 65mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=33mm | |
| Current Rating | 65mA |
| Type | Description | |
|---|---|---|
| Inductance | 100mH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 9.89Ω | |
| Current - Saturation(Isat) | 65mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 5400-107G | API Delevan | Through Hole,D=33mm | 0 | $ 158.7493 | ||
| 5400-107J | API Delevan | Through Hole,D=33mm | 0 | $ 57.8678 | ||
| 5400R-107H | API Delevan | Through Hole,D=33mm | 0 | $ 92.5908 | ||
| 5400R-107K | API Delevan | Through Hole,D=33mm | 0 | $ 46.2924 | ||
| 5400-107H | API Delevan | Through Hole,D=33mm | 0 | $ 92.5908 | ||
| 5400-107K | API Delevan | Through Hole,D=33mm | 0 | $ 46.2988 | ||
| 5400R-107J | API Delevan | Through Hole,D=33mm | 0 | $ 57.8757 | ||
| CTH8RF-104K | Central | Through Hole,D=11.9mm | 0 | $ 12.437 |

