LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics 54-311E product image
Images for reference only

NTE Electronics 54-311E

Manufacturer
MPN
54-311E
LCSC Part #
C6693709
Packaging
-
Customer #
Key Attributes
28V 120V DPDT Through Hole Toggle Switches RoHS
Datasheetpdf iconNTE Electronics 54-311E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.5059$ 5.51
200+$ 2.1975$ 439.50
500+$ 2.1248$ 1062.40
1,000+$ 2.0884$ 2088.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerNTE Electronics
Packaging-
Actuator TypeCylinder Lever
Voltage Rating (DC)28V
Voltage Rating (AC)120V
Operating Temperature-30℃~+85℃
CircuitDPDT
Mounting TypeThrough Hole
Termination StylePC Pin