LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT21421CB27-16.384M product image
Images for reference only

Suntsu Electronics, Inc. SXT21421CB27-16.384MRoHS

Manufacturer
MPN
SXT21421CB27-16.384M
LCSC Part #
C6692869
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 16.384MHz ±25ppm 21pF 200Ω SMD2016-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT21421CB27-16.384M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0109$ 1.01
200+$ 0.4047$ 80.94
500+$ 0.3911$ 195.55
1,000+$ 0.3835$ 383.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2016-4P
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance21pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)200Ω
Frequency16.384MHz

Features

AI Translation
  • Optional ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Office automation
  • Audio/visual Bluetooth devices
  • Small communication devices
  • Solid State Drive (SSD)
  • Universal Serial Bus (USB)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT21421CC27-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.035
SXT21421DB27-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0805
SXT21421CB17-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0078
SXT21421CB16-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0032
SXT21421CB38-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0153
SXT21421DC27-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1817
SXT21421CC17-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0794
SXT21421CC16-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0259
SXT21421DB17-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0774
SXT21421CB48-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0185
SXT21421CB07-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 0.9987
SXT21421CC38-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0381
SXT21421DB16-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.073
SXT21421DD27-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1274
SXT21421DB38-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1607
SXT21421DC17-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1002
SXT21421CC07-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0229
SXT21421CC48-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0427
SXT21421DC16-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0971
SXT21421DB48-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0895